IC LINK ADDRSS SCAN-PORT 64-BGA - SN74LVT8986ZGV - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVT8986ZGV-ND |
225 |
6.25049 |
Extended Price
1406.36 |
| Manufacturer Part Number | SN74LVT8986ZGV | |||
| Description | IC LINK ADDRSS SCAN-PORT 64-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVT8986ZGV |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Addressable Scan Ports |
| Mounting Type | Surface Mount |
| Package / Case | 64-BGA Microstar |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVT8986ZGV SN74LVT8986ZGV |
SN74LVT8986ZGV Specification Sheet
IC LINK ADDRSS SCAN-PORT 64-BGA - SN74LVT8986ZGV (SN74LVT8986ZGV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LINK ADDRSS SCAN-PORT 64-BGA - SN74LVT8986ZGV
Order 'ic link addrss scan-port 64-bga - SN74LVT8986ZGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT8986ZGV-ND.
IC LINK ADDRSS SCAN-PORT 64-BGA - SN74LVT8986GGV
Order 'ic link addrss scan-port 64-bga - SN74LVT8986GGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14927-5-ND.
IC LINK ADDRSS SCAN-PORT 64-LQFP - SN74LVT8986PM
Order 'ic link addrss scan-port 64-lqfp - SN74LVT8986PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14928-5-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - SN74LVT8996DWR
Order 'ic 10-bit scan port xcvr 24-soic - SN74LVT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8656-1-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - SN74LVT8996DWR
Order 'ic 10-bit scan port xcvr 24-soic - SN74LVT8996DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8656-2-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - SN74LVT8996DW
Order 'ic 10-bit scan port xcvr 24-soic - SN74LVT8996DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8656-5-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8657-1-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8657-2-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PW
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8657-5-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8657-6-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - CLVT8996DWG4
Order 'ic 10-bit scan port xcvr 24-soic - CLVT8996DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CLVT8996DWG4-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22385-1-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22385-2-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22385-6-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - SN74LVT8996DWR
Order 'ic 10-bit scan port xcvr 24-soic - SN74LVT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8656-6-ND.
Send this link via E-Mail
Help With This Screen