IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT240ANSR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVT240ANSR-ND |
2000 |
.35910 |
Extended Price
718.20 |
| Manufacturer Part Number | SN74LVT240ANSR | |||
| Description | IC 3.3V ABT OCT BUFF/DRVR 20-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVT240ANSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Package / Case | 20-SOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVT240ANSR SN74LVT240ANSR |
SN74LVT240ANSR Specification Sheet
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT240ANSR (SN74LVT240ANSR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT240ANSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVT240ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ANSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT240ANSRE4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVT240ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ANSRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT244BNSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVT244BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BNSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT244BNSRG4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVT244BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BNSRG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH240NSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH240NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH240NSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH240NSRE4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH240NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH240NSRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH241NSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH241NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH241NSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH241NSRE4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH241NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH241NSRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH244ANSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH244ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH244ANSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH244ANSRG4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH244ANSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH244ANSRG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH245ANSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH245ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH245ANSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVTH245ANSRE4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVTH245ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH245ANSRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-BGA - SN74LVT244BZQNR
Order 'ic 3.3v abt oct buff/drvr 20-bga - SN74LVT244BZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BZQNR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-BGA - SN74LVTH240ZQNR
Order 'ic 3.3v abt oct buff/drvr 20-bga - SN74LVTH240ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH240ZQNR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-BGA - SN74LVTH244AZQNR
Order 'ic 3.3v abt oct buff/drvr 20-bga - SN74LVTH244AZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH244AZQNR-ND.
Send this link via E-Mail
Help With This Screen