BATTERY LITHIUM COIN 3V 20MM - CR2012
| Digi-Key Part Number | P037-ND |
1 10 400 800 1600 4000 |
1.20000 1.08000 .96000 .72000 .63840 .61200 |
Extended Price
1.20 10.80 384.00 576.00 1021.44 2448.00 |
| Manufacturer Part Number | CR2012 | |||
| Description | BATTERY LITHIUM COIN 3V 20MM | |||
| Quantity Available | 6471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2012 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 55.00 mA-h [Nom] |
| Termination Style | Requires Holder |
| Diameter | 20.0000 mm [Typ] |
| Height | 1.200 mm [Typ] |
| Weight | 1.4000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2012 CR2012 P037 ND P037ND P037 |
CR2012 Specification Sheet
BATTERY LITHIUM COIN 3V 20MM - CR2012 (P037-ND)
Related parts:BATTERY LITHIUM COIN 3V 20MM - CR2012
Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2020
Order 'battery lithium coin 3v 20mm - BR2020' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P185-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2032
Order 'battery lithium coin 3v 20mm - BR2032' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2025
Order 'battery lithium coin 3v 20mm - CR2025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P188-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2032
Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P189-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1616
Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P034-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1620
Order 'battery lithium coin 3v 16mm - CR1620' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P035-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1632
Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P036-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 3V 24MM - BR2405
Order 'battery lithium coin 3v 24mm - BR2405' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P040-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1612/BE
Order 'battery lithium coin 3v 16mm - CR1612/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P041-ND.
Send this link via E-Mail
Help With This Screen