IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74LVCR2245ADBRE4
| Digi-Key Part Number | SN74LVCR2245ADBRE4-ND |
2000 |
.26600 |
Extended Price
532.00 |
| Manufacturer Part Number | SN74LVCR2245ADBRE4 | |||
| Description | IC OCTAL BUS TXRX 3-ST 20-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVCR2245ADBRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 1.6 V ~ 3.6 V |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVCR2245ADBRE4 SN74LVCR2245ADBRE4 |
SN74LVCR2245ADBRE4 Specification Sheet
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74LVCR2245ADBRE4 (SN74LVCR2245ADBRE4-ND)
Related parts:IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74LVCR2245ADBRE4
Order 'ic octal bus txrx 3-st 20-ssop - SN74LVCR2245ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCR2245ADBRE4-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - CY74FCT245TQCT
Order 'ic octal bus txrx 3-st 20-ssop - CY74FCT245TQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9441-1-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74AC245DBRE4
Order 'ic octal bus txrx 3-st 20-ssop - SN74AC245DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC245DBRE4-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74ACT245DBRE4
Order 'ic octal bus txrx 3-st 20-ssop - SN74ACT245DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT245DBRE4-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74AHC245DBRE4
Order 'ic octal bus txrx 3-st 20-ssop - SN74AHC245DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC245DBRE4-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74LVCH245ADBRE4
Order 'ic octal bus txrx 3-st 20-ssop - SN74LVCH245ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCH245ADBRE4-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74ABT245BMDBREP
Order 'ic octal bus txrx 3-st 20-ssop - SN74ABT245BMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22246-1-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74ABT245BMDBREP
Order 'ic octal bus txrx 3-st 20-ssop - SN74ABT245BMDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22246-2-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - SN74ABT245BMDBREP
Order 'ic octal bus txrx 3-st 20-ssop - SN74ABT245BMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22246-6-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - CY74FCT245TQCT
Order 'ic octal bus txrx 3-st 20-ssop - CY74FCT245TQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9441-2-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - 74LVTH2245DB
Order 'ic octal bus txrx 3-st 20-ssop - 74LVTH2245DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVTH2245DB-ND.
IC OCTAL BUS TXRX 3-ST 20-SSOP - 74LVTH2245DB-T
Order 'ic octal bus txrx 3-st 20-ssop - 74LVTH2245DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVTH2245DB-T-ND.
IC OCTAL BUS TXRX TRI-ST 20-SSOP - SN74ABT245BDBR
Order 'ic octal bus txrx tri-st 20-ssop - SN74ABT245BDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1039-1-ND.
IC OCTAL BUS TXRX TRI-ST 20-SSOP - SN74ABT245BDBR
Order 'ic octal bus txrx tri-st 20-ssop - SN74ABT245BDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1039-2-ND.
IC OCTAL BUS TXRX TRI-ST 20-SSOP - SN74ABT245BDBR
Order 'ic octal bus txrx tri-st 20-ssop - SN74ABT245BDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1039-6-ND.
Send this link via E-Mail
Help With This Screen