Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN ACCY 10.7MM GUIDE PIN VERT - 10037911-101LF - Connectors

Digi-Key Part Number 609-2102-ND
Price Break
1
25
100
500
1000
Unit Price
3.35000
2.09360
1.91420
1.70488
1.67496
Extended Price
3.35
52.34
191.42
852.44
1674.96
Manufacturer Part Number10037911-101LF
DescriptionCONN ACCY 10.7MM GUIDE PIN VERT
Quantity Available 1890
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information10037911-101LF
VendorFCI
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10037911 101LF
10037911101LF
609 2102 ND
6092102ND
609-2102

10037911-101LF Specification Sheet

Image of CONN ACCY 10.7MM GUIDE PIN VERT - 10037911-101LF

CONN ACCY 10.7MM GUIDE PIN VERT - 10037911-101LF (609-2102-ND) - Connectors

Related parts Connectors:
CONN ACCY 10.7MM GUIDE PIN VERT - 10037911-101LF
 Order 'conn accy 10.7mm guide pin vert - 10037911-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2102-ND.
CONN ACCY 10.7MM GUIDE MOD R/A - 10037912-101LF
 Order 'conn accy 10.7mm guide mod r/a - 10037912-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2103-ND.
CONN ACCY 7.2MM GUIDE PIN - 10045368-101LF
 Order 'conn accy 7.2mm guide pin - 10045368-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2108-ND.
CONN ACCY 7.2MM GUIDE BLADE EXT - 10037908-101LF
 Order 'conn accy 7.2mm guide blade ext - 10037908-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2100-ND.
CONN ACCY 7.2MM GUIDE BLADE CO - 10044314-101LF
 Order 'conn accy 7.2mm guide blade co - 10044314-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2106-ND.
CONN ACCY 7.2MM GUIDE MOD RT ANG - 10037909-101LF
 Order 'conn accy 7.2mm guide mod rt ang - 10037909-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2101-ND.
CONN ACCY 7.2MM GUIDE SOCKET - 10045367-101LF
 Order 'conn accy 7.2mm guide socket - 10045367-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2107-ND.
CONN HDR 6PR 12IMLA ORTHO VERT - 10076222-101LF
 Order 'conn hdr 6pr 12imla ortho vert - 10076222-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3137-ND.
CONN V.35 RECEPT 34 PIN VERT 10U - B01-034-220-900
 Order 'conn v.35 recept 34 pin vert 10u - B01-034-220-900' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1088-ND.
VERT GUIDE PIN PF-SLOTTED HDR - 67290-006
 Order 'vert guide pin pf-slotted hdr - 67290-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67290-006-ND.
VERT GUIDE PIN SLTD HDR SPEC - 71230-001
 Order 'vert guide pin sltd hdr spec - 71230-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71230-001-ND.
VERT GUIDE PIN HDR ADV G-ROUND - 79829-537
 Order 'vert guide pin hdr adv g-round - 79829-537' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79829-537-ND.
VERT GUIDE PIN HDR ADV G-ROUND - 79839-001
 Order 'vert guide pin hdr adv g-round - 79839-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79839-001-ND.
VERT GUIDE PIN HDR ADV G-ROUND - 79839-002
 Order 'vert guide pin hdr adv g-round - 79839-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79839-002-ND.
CONN HEADER PIN VERT 4POS TIN - 770328-1
 Order 'conn header pin vert 4pos tin - 770328-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25420-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN ACCY 10.7MM GUIDE MOD R/A - 10037912-101LF Next: CONN ACCY 7.2MM GUIDE BLADE CO - 10044314-101LF