Keywords:





Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWT

IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWT - Integrated Circuits (ICs)

Digi-Key Part Number SN74LVC841APWT-ND
Price Break
500
Unit Price
1.12050
Extended Price
560.25
Manufacturer Part NumberSN74LVC841APWT
DescriptionIC 10BIT BUS INT D LATCH 24TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWT
Technical/Catalog InformationSN74LVC841APWT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit10:10
Output TypeTri-State
Current - Output High, Low24mA, 24mA
Mounting TypeSurface Mount
Package / Case24-TSSOP
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Delay Time - Propagation2.7ns
Voltage - Supply1.65 V ~ 3.6 V
Drawing Number296; 4040064; PW; 8, 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC841APWT
SN74LVC841APWT

SN74LVC841APWT Specification Sheet

Image of IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWT

IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWT (SN74LVC841APWT-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWT
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWT
 Order 'ic 10bit bus int d latch 24tssop - SN74LVC841APWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841APWT-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841APWR
 Order 'ic 10bit bus int d latch 24tssop - SN74ABT841APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4102-1-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841APWR
 Order 'ic 10bit bus int d latch 24tssop - SN74ABT841APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4102-2-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841APWR
 Order 'ic 10bit bus int d latch 24tssop - SN74ABT841APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4102-6-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWRE4
 Order 'ic 10bit bus int d latch 24tssop - SN74LVC841APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841APWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWTE4
 Order 'ic 10bit bus int d latch 24tssop - SN74LVC841APWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841APWTE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APW
 Order 'ic 10bit bus int d latch 24tssop - SN74LVC841APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841APW-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWE4
 Order 'ic 10bit bus int d latch 24tssop - SN74LVC841APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841APWE4-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ADBR
 Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1049-1-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ADBR
 Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1049-2-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ADBR
 Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1049-6-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ADW
 Order 'ic 10bit bus int d latch 24-soic - SN74ABT841ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4100-5-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ANT
 Order 'ic 10bit bus int d latch 24-dip - SN74ABT841ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4101-5-ND.
Texas Instruments (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DBR
 Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4103-1-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DBR
 Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4103-2-ND.

Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841APWT
Send this link via E-Mail
Help With This Screen

IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWRE4 Next: IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWTE4
IC 10BIT BUS INT D LATCH 24TSSOP - SN74LVC841APWT