IC 10BIT BUS INT D LATCH 24-SOIC - SN74LVC841ADWRE4
| Digi-Key Part Number | SN74LVC841ADWRE4-ND |
2000 |
.91000 |
Extended Price
1820.00 |
| Manufacturer Part Number | SN74LVC841ADWRE4 | |||
| Description | IC 10BIT BUS INT D LATCH 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC841ADWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 10:10 |
| Output Type | Tri-State |
| Current - Output High, Low | 24mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 2.7ns |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC841ADWRE4 SN74LVC841ADWRE4 |
SN74LVC841ADWRE4 Specification Sheet
IC 10BIT BUS INT D LATCH 24-SOIC - SN74LVC841ADWRE4 (SN74LVC841ADWRE4-ND)
Related parts :IC 10BIT BUS INT D LATCH 24-SOIC - SN74LVC841ADWRE4
Order 'ic 10bit bus int d latch 24-soic - SN74LVC841ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841ADWRE4-ND.
IC 10BIT BUS INT D LATCH 24-SOIC - SN74ABT841ADW
Order 'ic 10bit bus int d latch 24-soic - SN74ABT841ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4100-5-ND.
IC 10BIT BUS INT D LATCH 24-SOIC - SN74LVC841ADWR
Order 'ic 10bit bus int d latch 24-soic - SN74LVC841ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841ADWR-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT841ADBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1049-1-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT841ADBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1049-2-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT841ADBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1049-6-ND.
IC 10BIT BUS INT D LATCH 24-DIP - SN74ABT841ANT
Order 'ic 10bit bus int d latch 24-dip - SN74ABT841ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4101-5-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT843DBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4103-1-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT843DBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4103-2-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT843DBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4103-6-ND.
IC 10BIT BUS INT D LATCH 24-DIP - SN74ABT843NT
Order 'ic 10bit bus int d latch 24-dip - SN74ABT843NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4104-5-ND.
IC 10BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT841ADWRE4
Order 'ic 10bit bus-intfc d 3st 24-soic - SN74ABT841ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ADWRE4-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74LVC841ADBRE4
Order 'ic 10bit bus int d latch 24-ssop - SN74LVC841ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841ADBRE4-ND.
IC 10BIT BUS-INTRFC F-F 24-SOIC - SN74ABT821ADWE4
Order 'ic 10bit bus-intrfc f-f 24-soic - SN74ABT821ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT821ADWE4-ND.
IC 10BIT BUS-INTRFC F-F 24-SOIC - SN74ABT821ADWRE4
Order 'ic 10bit bus-intrfc f-f 24-soic - SN74ABT821ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT821ADWRE4-ND.
Send this link via E-Mail
Help With This Screen
