IC 10BIT BUS INT D LATCH 24TVSOP - SN74LVC841ADGVRE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841ADGVRE4
| Digi-Key Part Number | SN74LVC841ADGVRE4-ND |
2000 |
.88400 |
Extended Price
1768.00 |
| Manufacturer Part Number | SN74LVC841ADGVRE4 | |||
| Description | IC 10BIT BUS INT D LATCH 24TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC841ADGVRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 10:10 |
| Output Type | Tri-State |
| Current - Output High, Low | 24mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 24-TVSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 2.7ns |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC841ADGVRE4 SN74LVC841ADGVRE4 |
SN74LVC841ADGVRE4 Specification Sheet
IC 10BIT BUS INT D LATCH 24TVSOP - SN74LVC841ADGVRE4 (SN74LVC841ADGVRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841ADGVRE4IC 10BIT BUS INT D LATCH 24TVSOP - SN74LVC841ADGVRE4
Order 'ic 10bit bus int d latch 24tvsop - SN74LVC841ADGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841ADGVRE4-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT841ADBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1049-1-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT841ADBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1049-2-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT841ADBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT841ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1049-6-ND.
IC 10BIT BUS INT D LATCH 24-SOIC - SN74ABT841ADW
Order 'ic 10bit bus int d latch 24-soic - SN74ABT841ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4100-5-ND.
IC 10BIT BUS INT D LATCH 24-DIP - SN74ABT841ANT
Order 'ic 10bit bus int d latch 24-dip - SN74ABT841ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4101-5-ND.
IC 10BIT BUS INT D LATCH 24TSSOP - SN74ABT841APWR
Order 'ic 10bit bus int d latch 24tssop - SN74ABT841APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4102-1-ND.
IC 10BIT BUS INT D LATCH 24TSSOP - SN74ABT841APWR
Order 'ic 10bit bus int d latch 24tssop - SN74ABT841APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4102-2-ND.
IC 10BIT BUS INT D LATCH 24TSSOP - SN74ABT841APWR
Order 'ic 10bit bus int d latch 24tssop - SN74ABT841APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4102-6-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT843DBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4103-1-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT843DBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4103-2-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74ABT843DBR
Order 'ic 10bit bus int d latch 24-ssop - SN74ABT843DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4103-6-ND.
IC 10BIT BUS INT D LATCH 24-DIP - SN74ABT843NT
Order 'ic 10bit bus int d latch 24-dip - SN74ABT843NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4104-5-ND.
IC 10BIT BUS INT D LATCH 24-SSOP - SN74LVC841ADBRE4
Order 'ic 10bit bus int d latch 24-ssop - SN74LVC841ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841ADBRE4-ND.
IC 10BIT BUS INT D LATCH 24-SOIC - SN74LVC841ADWR
Order 'ic 10bit bus int d latch 24-soic - SN74LVC841ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC841ADWR-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC841ADGVRE4
Send this link via E-Mail
Help With This Screen
