IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LVC540APWRE4
| Digi-Key Part Number | SN74LVC540APWRE4-ND |
2000 |
.21280 |
Extended Price
425.60 |
| Manufacturer Part Number | SN74LVC540APWRE4 | |||
| Description | IC OCTAL BUFF/DRVR 3ST 20-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC540APWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Series | 74LVC |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Supply Voltage | 1.65 V ~ 3.6 V |
| Number of Elements | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC540APWRE4 SN74LVC540APWRE4 |
SN74LVC540APWRE4 Specification Sheet
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LVC540APWRE4 (SN74LVC540APWRE4-ND)
Related parts:IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LVC540APWRE4
Order 'ic octal buff/drvr 3st 20-tssop - SN74LVC540APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC540APWRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT244PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1071-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT244PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1071-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT244PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1071-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT240PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT240PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4380-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT240PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT240PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4380-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT240PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT240PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4380-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT241PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT241PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4384-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT241PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT241PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4384-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74ACT241PWR
Order 'ic octal buff/drvr 3st 20-tssop - SN74ACT241PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4384-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LV240APW
Order 'ic octal buff/drvr 3st 20-tssop - SN74LV240APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240APW-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LV240APWE4
Order 'ic octal buff/drvr 3st 20-tssop - SN74LV240APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240APWE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LV240APWRE4
Order 'ic octal buff/drvr 3st 20-tssop - SN74LV240APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240APWRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LV240APWRG4
Order 'ic octal buff/drvr 3st 20-tssop - SN74LV240APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240APWRG4-ND.
IC OCTAL BUFF/DRVR 3ST 20-TSSOP - SN74LV240APWT
Order 'ic octal buff/drvr 3st 20-tssop - SN74LV240APWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240APWT-ND.
Send this link via E-Mail
Help With This Screen