GLOVES SAFETY LATEX 10PK - 416-G - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 473-1041-ND |
1 |
7.96000 |
Extended Price
7.96 |
| Manufacturer Part Number | 416-G | |||
| Description | GLOVES SAFETY LATEX 10PK | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 416-G |
| Vendor | MG Chemicals |
| Category | Static Control, ESD, Clean Room Products |
| Clothing Type | Gloves - Safety |
| Color | Translucent |
| Size | - |
| Features | - |
| Material | Latex |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
416 G 416G 473 1041 ND 4731041ND 473-1041 |
416-G Specification Sheet
GLOVES SAFETY LATEX 10PK - 416-G (473-1041-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:GLOVES SAFETY LATEX 10PK - 416-G
Order 'gloves safety latex 10pk - 416-G' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1041-ND.
KIT ETCHING PCB W/HEATER & PUMP - 416-E
Order 'kit etching pcb w/heater & pump - 416-E' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1028-ND.
KIT ETCHING PCB ECONOMY W/PUMP - 416-ES
Order 'kit etching pcb economy w/pump - 416-ES' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1029-ND.
EXPOSURE KIT FOR POSITIVE PCB - 416-X
Order 'exposure kit for positive pcb - 416-X' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1030-ND.
BULB REPL FOR 416-X EXPOSURE KIT - 416-B
Order 'bulb repl for 416-x exposure kit - 416-B' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1031-ND.
PEN ETCH RESIST BLACK 1/32"W - 416-RP
Order 'pen etch resist black 1/32"w - 416-RP' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1032-ND.
FILM TRANSPARENCY 8.5X11" 5 SHTS - 416-T
Order 'film transparency 8.5x11" 5 shts - 416-T' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1038-ND.
REPL HEATER FOR 416-E ADJ 200W - 416-H
Order 'repl heater for 416-e adj 200w - 416-H' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1039-ND.
BRUSH FOAM FOR PHOTO PCB - 416-S
Order 'brush foam for photo pcb - 416-S' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1040-ND.
PCB COPPER CLAD 3X5 1/16" 1-SIDE - 503
Order 'pcb copper clad 3x5 1/16" 1-side - 503' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1000-ND.
PCB COPPER CLAD 4X6 1/16" 1-SIDE - 506
Order 'pcb copper clad 4x6 1/16" 1-side - 506' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1001-ND.
PCB COPPER CLAD 6X6 1/16" 1-SIDE - 509
Order 'pcb copper clad 6x6 1/16" 1-side - 509' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1002-ND.
PCB COPPER CLAD 6X9 1/16" 1-SIDE - 512
Order 'pcb copper clad 6x9 1/16" 1-side - 512' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1003-ND.
PCB COPPER CLAD 8X10 1/16" 1SIDE - 515
Order 'pcb copper clad 8x10 1/16" 1side - 515' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1004-ND.
PCB COPPERCLAD 12X12 1/16" 1SIDE - 521
Order 'pcb copperclad 12x12 1/16" 1side - 521' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1005-ND.
Send this link via E-Mail
Help With This Screen
