IC QUAD 2IN POS-NAND GATE 14SOIC - SN74LVC00ADRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVC00ADRG4-ND |
5000 |
.12000 |
Extended Price
600.00 |
| Manufacturer Part Number | SN74LVC00ADRG4 | |||
| Description | IC QUAD 2IN POS-NAND GATE 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC00ADRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74LVC |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC00ADRG4 SN74LVC00ADRG4 |
SN74LVC00ADRG4 Specification Sheet
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74LVC00ADRG4 (SN74LVC00ADRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2IN POS-NAND GATE 14SOIC - SN74LVC00ADRG4
Order 'ic quad 2in pos-nand gate 14soic - SN74LVC00ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC00ADRG4-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-1-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-2-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00D
Order 'ic quad 2in pos nand gate 14soic - SN74AC00D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-5-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-6-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AHCT00QDRQ1
Order 'ic quad 2in pos-nand gate 14soic - SN74AHCT00QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14349-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00D
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1452-5-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14690-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14690-2-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14690-6-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AS00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74AS00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14787-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AS00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74AS00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14787-2-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AS00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74AS00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14787-6-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74HC03DR
Order 'ic quad 2in pos-nand gate 14soic - SN74HC03DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14826-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74HC03DR
Order 'ic quad 2in pos-nand gate 14soic - SN74HC03DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14826-2-ND.
Send this link via E-Mail
Help With This Screen