IC QUAD 2IN POS-NAND GATE 14SOIC - SN74LVC00ADE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC00ADE4
| Digi-Key Part Number | SN74LVC00ADE4-ND |
1000 |
.11200 |
Extended Price
112.00 |
| Manufacturer Part Number | SN74LVC00ADE4 | |||
| Description | IC QUAD 2IN POS-NAND GATE 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC00ADE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC00ADE4 SN74LVC00ADE4 |
SN74LVC00ADE4 Specification Sheet
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74LVC00ADE4 (SN74LVC00ADE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC00ADE4IC QUAD 2IN POS-NAND GATE 14SOIC - SN74LVC00ADE4
Order 'ic quad 2in pos-nand gate 14soic - SN74LVC00ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC00ADE4-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-1-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-2-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00D
Order 'ic quad 2in pos nand gate 14soic - SN74AC00D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1052-5-ND.
IC QUAD 2IN POS NAND GATE 14SOIC - SN74AC00DR
Order 'ic quad 2in pos nand gate 14soic - SN74AC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1052-6-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AHCT00QDRQ1
Order 'ic quad 2in pos-nand gate 14soic - SN74AHCT00QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14349-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00D
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1452-5-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14690-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14690-2-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74ACT00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74ACT00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14690-6-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AS00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74AS00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14787-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AS00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74AS00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14787-2-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74AS00DR
Order 'ic quad 2in pos-nand gate 14soic - SN74AS00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14787-6-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74HC03DR
Order 'ic quad 2in pos-nand gate 14soic - SN74HC03DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14826-1-ND.
IC QUAD 2IN POS-NAND GATE 14SOIC - SN74HC03DR
Order 'ic quad 2in pos-nand gate 14soic - SN74HC03DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14826-2-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC00ADE4
Send this link via E-Mail
Help With This Screen
