IC 2-IN EXCLUSIVE-OR GATE 14SSOP - SN74LV86ADBRG4
| Digi-Key Part Number | SN74LV86ADBRG4-ND |
4000 |
.13500 |
Extended Price
540.00 |
| Manufacturer Part Number | SN74LV86ADBRG4 | |||
| Description | IC 2-IN EXCLUSIVE-OR GATE 14SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV86ADBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74LV |
| Package / Case | 14-SSOP |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 12mA, 12mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV86ADBRG4 SN74LV86ADBRG4 |
SN74LV86ADBRG4 Specification Sheet
IC 2-IN EXCLUSIVE-OR GATE 14SSOP - SN74LV86ADBRG4 (SN74LV86ADBRG4-ND)
Related parts:IC 2-IN EXCLUSIVE-OR GATE 14SSOP - SN74LV86ADBRG4
Order 'ic 2-in exclusive-or gate 14ssop - SN74LV86ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ADBRG4-ND.
IC 2-IN EXCLUSIVE-OR GATE 14SOIC - SN74LV86ADE4
Order 'ic 2-in exclusive-or gate 14soic - SN74LV86ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ADE4-ND.
IC 2-IN EXCLUSIVE-OR GATE 14SOIC - SN74LV86ADG4
Order 'ic 2-in exclusive-or gate 14soic - SN74LV86ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ADG4-ND.
IC 2-IN EXCLUSIVE-OR GATE 14SOIC - SN74LV86ADR
Order 'ic 2-in exclusive-or gate 14soic - SN74LV86ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ADR-ND.
IC 2-IN EXCLUSIVE-OR GATE 14SOIC - SN74LV86ADRE4
Order 'ic 2-in exclusive-or gate 14soic - SN74LV86ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ADRE4-ND.
IC 2-IN EXCLUSIVE-OR GATE 14SOIC - SN74LV86ADRG4
Order 'ic 2-in exclusive-or gate 14soic - SN74LV86ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ADRG4-ND.
IC 2-IN EXCLUSIVE-OR GATE 14-SO - SN74LV86ANSR
Order 'ic 2-in exclusive-or gate 14-so - SN74LV86ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ANSR-ND.
IC 2-IN EXCLUSIVE-OR GATE 14-SO - SN74LV86ANSRE4
Order 'ic 2-in exclusive-or gate 14-so - SN74LV86ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV86ANSRE4-ND.
IC 2-IN EXCLUSIVE-OR GATE 8-SM8 - SN74LVC2G86DCTRE4
Order 'ic 2-in exclusive-or gate 8-sm8 - SN74LVC2G86DCTRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G86DCTRE4-ND.
IC 2-IN EXCLUSIVE-OR GATE 8-US8 - SN74LVC2G86DCURE4
Order 'ic 2-in exclusive-or gate 8-us8 - SN74LVC2G86DCURE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G86DCURE4-ND.
IC 2-IN EXCLUSIVE-OR GATE 8-US8 - SN74LVC2G86DCUT
Order 'ic 2-in exclusive-or gate 8-us8 - SN74LVC2G86DCUT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G86DCUT-ND.
IC 2-IN EXCLUSIVE-OR GATE 8-US8 - SN74LVC2G86DCUTE4
Order 'ic 2-in exclusive-or gate 8-us8 - SN74LVC2G86DCUTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G86DCUTE4-ND.
IC QUAD 2-IN POS-AND GATE 14SSOP - SN74ACT08DBR
Order 'ic quad 2-in pos-and gate 14ssop - SN74ACT08DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4353-1-ND.
IC QUAD 2-IN POS-AND GATE 14SSOP - SN74ACT08DBR
Order 'ic quad 2-in pos-and gate 14ssop - SN74ACT08DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4353-2-ND.
IC QUAD 2-IN POS-AND GATE 14SSOP - SN74ACT08DBR
Order 'ic quad 2-in pos-and gate 14ssop - SN74ACT08DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4353-6-ND.
Send this link via E-Mail
Help With This Screen