EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF
| Digi-Key Part Number | 438-1063-ND |
1 10 25 50 100 |
183.60000 172.80000 153.36000 151.20000 145.80000 |
Extended Price
183.60 1728.00 3834.00 7560.00 14580.00 |
| Manufacturer Part Number | 8196-6U-EXT-LF | |||
| Description | EXTENDER CARD VME 6U DUAL HDR | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8196-6U-EXT-LF |
| Vendor | Twin Industries |
| Category | Breadboards, PC Boards, Card Racks |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8196 6U EXT LF 81966UEXTLF 438 1063 ND 4381063ND 438-1063 |
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF (438-1063-ND)
Related parts:EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF
Order 'extender card vme 6u dual hdr - 8196-6U-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1063-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT
Order 'extender card vme 6u dual hdr - 8196-6U-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1009-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM
Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1001-ND.
EXTENDER CARD VME J1 - 243-26487G
Order 'extender card vme j1 - 243-26487G' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1012-ND.
EXTENDER CARD VME J2 - 243-26499H
Order 'extender card vme j2 - 243-26499H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1013-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT-LF
Order 'card extender 6u vme 9.2x9.625" - 8192-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-LF-ND.
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT
Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
Order 'card cage vme 6u x 240mm depth - 950-202590D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1018-ND.
CARD CAGE VME 6U X 300MM DEPTH - 950-223551H
Order 'card cage vme 6u x 300mm depth - 950-223551H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1019-ND.
CARD CAGE VME 6U X 360MM DEPTH - 950-202595E
Order 'card cage vme 6u x 360mm depth - 950-202595E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1020-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT-LF
Order 'card extender pcmcia 2layer pcb - 3300-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-LF-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR
Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1004-ND.
EXTENDER CARD ISA - 7098-EXT
Order 'extender card isa - 7098-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1013-ND.
Send this link via E-Mail
Help With This Screen