Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF

Digi-Key Part Number 438-1056-ND
Price Break
1
10
25
50
100
Unit Price
492.00000
475.60000
459.20000
442.80000
426.40000
Extended Price
492.00
4756.00
11480.00
22140.00
42640.00
Manufacturer Part Number2000-6U-EXTM-LF
DescriptionEXTENDER CARD CPCI 6U 32/64BIT
Quantity Available 5
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2000-6U-EXTM-LF
VendorTwin Industries
CategoryBreadboards, PC Boards, Card Racks
TypeExtender Card
ApplicationPCI Bus
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2000 6U EXTM LF
20006UEXTMLF
438 1056 ND
4381056ND
438-1056

2000-6U-EXTM-LF Specification Sheet

Image of EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF

EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF (438-1056-ND)

Related parts:
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1000-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1001-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
 Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF
 Order 'extender card vme 6u dual hdr - 8196-6U-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1063-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT
 Order 'extender card vme 6u dual hdr - 8196-6U-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1009-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR
 Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1004-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM-LF
 Order 'card extender j/p 1-4 - 2500-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2500-EXTM-LF-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM
 Order 'extender card pci 64bit gold - 7564-UEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1006-ND.
EXTENDER CARD PCMCIA VCC - 3300-EXTM-LF
 Order 'extender card pcmcia vcc - 3300-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1065-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM-LF
 Order 'extender card pci 64bit gold - 7564-UEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1066-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM Next: EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX