EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF - Prototyping Products
Twin Industries Card Extender Prototyping Product 2000-EXTM-LF
| Digi-Key Part Number | 438-1055-ND |
1 10 25 50 100 |
273.00000 263.90000 254.80000 245.70000 236.60000 |
Extended Price
273.00 2639.00 6370.00 12285.00 23660.00 |
| Manufacturer Part Number | 2000-EXTM-LF | |||
| Description | EXTENDER CARD CPCI 3U 32/64BIT | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2000-EXTM-LF |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | Bus Extender |
| Size / Dimension | 7.25" x 3.75" (184.15mm x 95.25mm) |
| Contacts | CPCI |
| Material | FR4 Fiberglass |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2000 EXTM LF 2000EXTMLF 438 1055 ND 4381055ND 438-1055 |
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF (438-1055-ND) - Prototyping Products
Related parts Twin Industries Card Extender Prototyping Product 2000-EXTM-LFEXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX-LF
Order 'extender card cpci 3u 80mm - 2000-3U-80EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1064-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160H-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160H-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160H-LF-ND.
CARD EXTENDER J/P 1-4 - 2502-EXTM-LF
Order 'card extender j/p 1-4 - 2502-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2502-EXTM-LF-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD PCMCIA VCC - 3300-EXTM-LF
Order 'extender card pcmcia vcc - 3300-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1065-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM-LF
Order 'card extender j/p 1-4 - 2500-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1069-ND.
EXTENDER CARD LTANG PCI 32BIT AU - 7586-LAEXTM-LF
Order 'extender card ltang pci 32bit au - 7586-LAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1061-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM-LF
Order 'extender card rtang pci 32bit au - 7586-RAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1062-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRD-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRD-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRD-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRQ-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRQ-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRQ-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRR-S329-ND.
Options for Twin Industries Card Extender Prototyping Product 2000-EXTM-LF
Send this link via E-Mail
Help With This Screen
