Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31DR
IC HEX DELAY ELEMENT 16-SOIC - SN74LS31DR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LS31DR-ND |
2500 |
.39200 |
Extended Price
980.00 |
| Manufacturer Part Number | SN74LS31DR | |||
| Description | IC HEX DELAY ELEMENT 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS31DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Delay Element |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS31DR SN74LS31DR |
SN74LS31DR Specification Sheet
IC HEX DELAY ELEMENT 16-SOIC - SN74LS31DR (SN74LS31DR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31DRTexas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31DR
Order 'ic hex delay element 16-soic - SN74LS31DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31DR-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31DRE4
Order 'ic hex delay element 16-soic - SN74LS31DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31DRE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tube 4.75 V ~ 5.25 V SN74LS31D
Order 'ic hex delay element 16-soic - SN74LS31D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31D-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tube 4.75 V ~ 5.25 V SN74LS31DE4
Order 'ic hex delay element 16-soic - SN74LS31DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31DE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tube 4.75 V ~ 5.25 V SN74LS31N
Order 'ic hex delay element 16-dip - SN74LS31N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3694-5-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31NSR
Order 'ic hex delay element 16-sop - SN74LS31NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31NSR-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31NSRE4
Order 'ic hex delay element 16-sop - SN74LS31NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31NSRE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tube 4.75 V ~ 5.25 V SN74LS31NE4
Order 'ic hex delay element 16-dip - SN74LS31NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31NE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31NSRG4
Order 'ic hex delay element 16-so - SN74LS31NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS31NSRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 16-SOIC (3.9mm Width) UCC3958DP-1
Order 'ic l-i protector circuit 16-soic - UCC3958DP-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2238-5-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input NOR/NAND Inverter Gate Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4572UBM
Order 'ic cmos hex gate 4inv 16-soic - CD4572UBM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4572UBM-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input NOR/NAND Inverter Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4572UBM96
Order 'ic cmos hex gate 4inv 16-soic - CD4572UBM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4572UBM96-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input NOR/NAND Inverter Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4572UBM96E4
Order 'ic cmos hex gate 4inv 16-soic - CD4572UBM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4572UBM96E4-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input NOR/NAND Inverter Gate Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4572UBME4
Order 'ic cmos hex gate 4inv 16-soic - CD4572UBME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4572UBME4-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input NOR/NAND Inverter Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4572UBMT
Order 'ic cmos hex gate 4inv 16-soic - CD4572UBMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4572UBMT-ND.
Options for Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Delay Element Tape & Reel (TR) 4.75 V ~ 5.25 V SN74LS31DR
Send this link via E-Mail
Help With This Screen
