EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM
| Digi-Key Part Number | 438-1011-ND |
1 |
44.16000 |
Extended Price
44.16 |
| Manufacturer Part Number | AGP-RAEXTM | |||
| Description | EXTENDER CARD RT ANG RISER AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AGP-RAEXTM |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | Bus Extender |
| Size / Dimension | 3.25" x 1.25" (82.55mm x 31.75mm) |
| Contacts | AGP |
| Material | FR4 Fiberglass |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AGP RAEXTM AGPRAEXTM 438 1011 ND 4381011ND 438-1011 |
EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM (438-1011-ND)
Related parts:EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM
Order 'extender card rt ang riser au - AGP-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1011-ND.
EXTENDER CARD LEFT ANG RISER AU - AGP-LAEXTM
Order 'extender card left ang riser au - AGP-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1012-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM
Order 'extender card rtang pci 32bit au - 7586-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1007-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM-LF
Order 'extender card rtang pci 32bit au - 7586-RAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1062-ND.
EXTENDER CARD LTANG PCI 32BIT AU - 7586-LAEXTM
Order 'extender card ltang pci 32bit au - 7586-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1008-ND.
EXTENDER CARD LTANG PCI 32BIT AU - 7586-LAEXTM-LF
Order 'extender card ltang pci 32bit au - 7586-LAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1061-ND.
CARD EXTENDER RA DBL HGT 32BIT - 7586-DH-RAEXTM
Order 'card extender ra dbl hgt 32bit - 7586-DH-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-RAEXTM-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM
Order 'extender card pci 64bit gold - 7564-UEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1006-ND.
EXTENDER CARD ISA - 7098-EXT
Order 'extender card isa - 7098-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1013-ND.
MINI EXTENDER CARD PCI 32 BIT - 7586-MINI
Order 'mini extender card pci 32 bit - 7586-MINI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-MINI-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX
Order 'extender card cpci 3u 160mm - 2000-3U-160EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM
Order 'extender card cpci 3u 32/64bit - 2000-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1000-ND.
Send this link via E-Mail
Help With This Screen