IC DATASELECT/MUX 2-1 QUAD 16-SO - SN74LS257BNSRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LS257BNSRE4-ND |
2000 |
.29260 |
Extended Price
585.20 |
| Manufacturer Part Number | SN74LS257BNSRE4 | |||
| Description | IC DATASELECT/MUX 2-1 QUAD 16-SO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS257BNSRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 2.6mA, 24mA |
| Package / Case | 16-SOP |
| Packaging | Tape & Reel (TR) |
| Series | 74LS |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Type | Digital Multiplexer Logic Buffered |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS257BNSRE4 SN74LS257BNSRE4 |
SN74LS257BNSRE4 Specification Sheet
IC DATASELECT/MUX 2-1 QUAD 16-SO - SN74LS257BNSRE4 (SN74LS257BNSRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATASELECT/MUX 2-1 QUAD 16-SO - SN74LS257BNSRE4
Order 'ic dataselect/mux 2-1 quad 16-so - SN74LS257BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BNSRE4-ND.
IC DATASELECT/MUX 2-1 QUAD 16-SO - SN74LS257BNSR
Order 'ic dataselect/mux 2-1 quad 16-so - SN74LS257BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BNSR-ND.
IC DATASELECT/MUX 2-1 QUAD 16QFN - SN74LVC257ARGYR
Order 'ic dataselect/mux 2-1 quad 16qfn - SN74LVC257ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13969-1-ND.
IC DATASELECT/MUX 2-1 QUAD 16QFN - SN74LVC257ARGYR
Order 'ic dataselect/mux 2-1 quad 16qfn - SN74LVC257ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13969-2-ND.
IC DATASELECT/MUX 2-1 QUAD 16QFN - SN74LVC257ARGYR
Order 'ic dataselect/mux 2-1 quad 16qfn - SN74LVC257ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13969-6-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SO - SN74LS258BNSR
Order 'ic dataselct/mux 2-1 quad 16-so - SN74LS258BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BNSR-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SO - SN74LS258BNSRE4
Order 'ic dataselct/mux 2-1 quad 16-so - SN74LS258BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BNSRE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SO - SN74LV157ANSR
Order 'ic dataselct/mux 2-1 quad 16-so - SN74LV157ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV157ANSR-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SO - SN74LV157ANSRE4
Order 'ic dataselct/mux 2-1 quad 16-so - SN74LV157ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV157ANSRE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SO - SN74LVC157ANSR
Order 'ic dataselct/mux 2-1 quad 16-so - SN74LVC157ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC157ANSR-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SO - SN74LVC157ANSRE4
Order 'ic dataselct/mux 2-1 quad 16-so - SN74LVC157ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC157ANSRE4-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S157N
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S157N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S157N-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S157NE4
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S157NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S157NE4-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S257N
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S257N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S257N-ND.
IC DATASELECT/MUX 2-1 QUAD 16DIP - SN74S257NE4
Order 'ic dataselect/mux 2-1 quad 16dip - SN74S257NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S257NE4-ND.
Send this link via E-Mail
Help With This Screen