IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LS244DBR-ND |
2000 |
.29260 |
Extended Price
585.20 |
| Manufacturer Part Number | SN74LS244DBR | |||
| Description | IC OCTAL BUFF/DRVR 3ST 20-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS244DBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74LS |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 4.75 V ~ 5.2 V |
| Number of Elements | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS244DBR SN74LS244DBR |
SN74LS244DBR Specification Sheet
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBR (SN74LS244DBR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS244DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS244DBR-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT244DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1069-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT244DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1069-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT244DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT244DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1069-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT240DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4377-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT240DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4377-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT240DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT240DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4377-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT241DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT241DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4381-1-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT241DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT241DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4381-2-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74ACT241DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74ACT241DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4381-6-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBRE4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS244DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS244DBRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS244DBRG4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS244DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS244DBRG4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS540DBR
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS540DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS540DBR-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LS540DBRE4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LS540DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS540DBRE4-ND.
IC OCTAL BUFF/DRVR 3ST 20-SSOP - SN74LV240ADBRE4
Order 'ic octal buff/drvr 3st 20-ssop - SN74LV240ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV240ADBRE4-ND.
Send this link via E-Mail
Help With This Screen