CONN CARD EXTEND 138POS .050" - ABB69DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB69DHRR
| Digi-Key Part Number | ABB69DHRR-ND |
10 |
21.72000 |
Extended Price
217.20 |
| Manufacturer Part Number | ABB69DHRR | |||
| Description | CONN CARD EXTEND 138POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHRR ABB69DHRR |
ABB69DHRR Specification Sheet
CONN CARD EXTEND 138POS .050" - ABB69DHRR (ABB69DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB69DHRRCONN CARD EXTEND 138POS .050" - ABB69DHRR
Order 'conn card extend 138pos .050" - ABB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRR-ND.
CONN CARD EXTEND 138POS .050" - ABB69DHRD
Order 'conn card extend 138pos .050" - ABB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRD-ND.
CONN CARD EXTEND 138POS .050" - ABB69DHRN
Order 'conn card extend 138pos .050" - ABB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRN-ND.
CONN CARD EXTEND 138POS .050" - ABB69DHRT
Order 'conn card extend 138pos .050" - ABB69DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRT-ND.
CONN CARD EXTEND 138POS .050" - ACB69DHRD
Order 'conn card extend 138pos .050" - ACB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRD-ND.
CONN CARD EXTEND 138POS .050" - ACB69DHRN
Order 'conn card extend 138pos .050" - ACB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRN-ND.
CONN CARD EXTEND 138POS .050" - ACB69DHRR
Order 'conn card extend 138pos .050" - ACB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRR-ND.
CONN CARD EXTEND 138POS .050" - ACB69DHRT
Order 'conn card extend 138pos .050" - ACB69DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRT-ND.
CONN CARD EXTEND 138POS .050" - RBB69DHRD
Order 'conn card extend 138pos .050" - RBB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRD-ND.
CONN CARD EXTEND 138POS .050" - RBB69DHRN
Order 'conn card extend 138pos .050" - RBB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRN-ND.
CONN CARD EXTEND 138POS .050" - RBB69DHRR
Order 'conn card extend 138pos .050" - RBB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRR-ND.
CONN CARD EXTEND 138POS .050" - RBB69DHRT
Order 'conn card extend 138pos .050" - RBB69DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRT-ND.
CONN CARD EXTEND 138POS .050" - RCB69DHRD
Order 'conn card extend 138pos .050" - RCB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHRD-ND.
CONN CARD EXTEND 138POS .050" - RCB69DHRN
Order 'conn card extend 138pos .050" - RCB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHRN-ND.
CONN CARD EXTEND 138POS .050" - RCB69DHRR
Order 'conn card extend 138pos .050" - RCB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB69DHRR
Send this link via E-Mail
Help With This Screen
