Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB69DHRN
CONN CARD EXTEND 138POS .050" - ABB69DHRN - Connectors
| Digi-Key Part Number | ABB69DHRN-ND |
10 |
20.74500 |
Extended Price
207.45 |
| Manufacturer Part Number | ABB69DHRN | |||
| Description | CONN CARD EXTEND 138POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHRN ABB69DHRN |
ABB69DHRN Specification Sheet
CONN CARD EXTEND 138POS .050" - ABB69DHRN (ABB69DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB69DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB69DHRN
Order 'conn card extend 138pos .050" - ABB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB69DHRD
Order 'conn card extend 138pos .050" - ABB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB69DHRR
Order 'conn card extend 138pos .050" - ABB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB69DHRT
Order 'conn card extend 138pos .050" - ABB69DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB69DHRD
Order 'conn card extend 138pos .050" - ACB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB69DHRN
Order 'conn card extend 138pos .050" - ACB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB69DHRR
Order 'conn card extend 138pos .050" - ACB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB69DHRT
Order 'conn card extend 138pos .050" - ACB69DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB69DHRD
Order 'conn card extend 138pos .050" - RBB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB69DHRN
Order 'conn card extend 138pos .050" - RBB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RBB69DHRR
Order 'conn card extend 138pos .050" - RBB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB69DHRT
Order 'conn card extend 138pos .050" - RBB69DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB69DHRD
Order 'conn card extend 138pos .050" - RCB69DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB69DHRN
Order 'conn card extend 138pos .050" - RCB69DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB69DHRR
Order 'conn card extend 138pos .050" - RCB69DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB69DHRN
Send this link via E-Mail
Help With This Screen
