Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHNT
CONN EDGECARD 138PS .050 DIP SLD - ABB69DHNT
| Digi-Key Part Number | ABB69DHNT-ND |
10 |
22.11000 |
Extended Price
221.10 |
| Manufacturer Part Number | ABB69DHNT | |||
| Description | CONN EDGECARD 138PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHNT ABB69DHNT |
ABB69DHNT Specification Sheet
CONN EDGECARD 138PS .050 DIP SLD - ABB69DHNT (ABB69DHNT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHNT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHHR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHT
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHLD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHLN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHLR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHLT
Order 'conn edgecard 50pos .050 dip sld - ABB25DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHND
Order 'conn edgecard 50pos .050 dip sld - ABB25DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHNN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHNR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHNT
Order 'conn edgecard 50pos .050 dip sld - ABB25DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHHD
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHHN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHNT
Send this link via E-Mail
Help With This Screen
