Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHNN
CONN EDGECARD 138PS .050 DIP SLD - ABB69DHNN - Connectors
| Digi-Key Part Number | ABB69DHNN-ND |
10 |
21.06000 |
Extended Price
210.60 |
| Manufacturer Part Number | ABB69DHNN | |||
| Description | CONN EDGECARD 138PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHNN ABB69DHNN |
ABB69DHNN Specification Sheet
CONN EDGECARD 138PS .050 DIP SLD - ABB69DHNN (ABB69DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHNNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHNN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHHD
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHHN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHHR
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHHT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLD
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHLN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHLR
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHND
Order 'conn edgecard 138ps .050 dip sld - ABB69DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHNR
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHNT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHHD
Order 'conn edgecard 138ps .050 dip sld - ACB69DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB69DHHN
Order 'conn edgecard 138ps .050 dip sld - ACB69DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB69DHHR
Order 'conn edgecard 138ps .050 dip sld - ACB69DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHNN
Send this link via E-Mail
Help With This Screen
