Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLD
CONN EDGECARD 138PS .050 DIP SLD - ABB69DHLD - Connectors
| Digi-Key Part Number | ABB69DHLD-ND |
10 |
20.59500 |
Extended Price
205.95 |
| Manufacturer Part Number | ABB69DHLD | |||
| Description | CONN EDGECARD 138PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHLD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHLD ABB69DHLD |
ABB69DHLD Specification Sheet
CONN EDGECARD 138PS .050 DIP SLD - ABB69DHLD (ABB69DHLD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLD
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHHD
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHHN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHHR
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHHT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHLN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHLR
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHND
Order 'conn edgecard 138ps .050 dip sld - ABB69DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHNN
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHNR
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHNT
Order 'conn edgecard 138ps .050 dip sld - ABB69DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHHD
Order 'conn edgecard 138ps .050 dip sld - ACB69DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB69DHHN
Order 'conn edgecard 138ps .050 dip sld - ACB69DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB69DHHR
Order 'conn edgecard 138ps .050 dip sld - ACB69DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHLD
Send this link via E-Mail
Help With This Screen
