EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM
| Digi-Key Part Number | 438-1007-ND |
1 10 25 50 100 |
51.00000 48.00000 42.60000 42.00000 40.50000 |
Extended Price
51.00 480.00 1065.00 2100.00 4050.00 |
| Manufacturer Part Number | 7586-RAEXTM | |||
| Description | EXTENDER CARD RTANG PCI 32BIT AU | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7586-RAEXTM |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | Bus Extender |
| Size / Dimension | 4.2" x 2.2" (106.68mm x 55.88mm) |
| Contacts | PCI, Right Angle |
| Material | FR4 Fiberglass |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7586 RAEXTM 7586RAEXTM 438 1007 ND 4381007ND 438-1007 |
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM (438-1007-ND)
Related parts:EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM
Order 'extender card rtang pci 32bit au - 7586-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1007-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM-LF
Order 'extender card rtang pci 32bit au - 7586-RAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1062-ND.
EXTENDER CARD LTANG PCI 32BIT AU - 7586-LAEXTM
Order 'extender card ltang pci 32bit au - 7586-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1008-ND.
EXTENDER CARD LTANG PCI 32BIT AU - 7586-LAEXTM-LF
Order 'extender card ltang pci 32bit au - 7586-LAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1061-ND.
EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM
Order 'extender card rt ang riser au - AGP-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1011-ND.
EXTENDER CARD PCI 32BIT GOLD - 7586-5EXTM
Order 'extender card pci 32bit gold - 7586-5EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1005-ND.
EXTENDER CARD LEFT ANG RISER AU - AGP-LAEXTM
Order 'extender card left ang riser au - AGP-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1012-ND.
BOARD PROTO PCI 32BIT 12.2X3.9" - 7586-5100
Order 'board proto pci 32bit 12.2x3.9" - 7586-5100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-5100-ND.
CARD EXTENDER RA DBL HGT 32BIT - 7586-DH-RAEXTM
Order 'card extender ra dbl hgt 32bit - 7586-DH-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-RAEXTM-ND.
CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM
Order 'card extender left dbl hgt 32bit - 7586-DH-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-LAEXTM-ND.
MINI EXTENDER CARD PCI 32 BIT - 7586-MINI
Order 'mini extender card pci 32 bit - 7586-MINI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-MINI-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM
Order 'extender card pci 64bit gold - 7564-UEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1006-ND.
MINI EXTENDER CARD PCI 32 BIT - 7586-MINI-LF
Order 'mini extender card pci 32 bit - 7586-MINI-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-MINI-LF-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
Send this link via E-Mail
Help With This Screen