CONN EDGECARD 138POS .050 SMD - ABB69DHFR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHFR
| Digi-Key Part Number | ABB69DHFR-ND |
10 |
22.18500 |
Extended Price
221.85 |
| Manufacturer Part Number | ABB69DHFR | |||
| Description | CONN EDGECARD 138POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHFR ABB69DHFR |
ABB69DHFR Specification Sheet
CONN EDGECARD 138POS .050 SMD - ABB69DHFR (ABB69DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHFRCONN EDGECARD 138POS .050 SMD - ABB69DHFR
Order 'conn edgecard 138pos .050 smd - ABB69DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFR-ND.
CONN EDGECARD 138POS .050 SMD - ABB69DHFD
Order 'conn edgecard 138pos .050 smd - ABB69DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFD-ND.
CONN EDGECARD 138POS .050 SMD - ABB69DHFN
Order 'conn edgecard 138pos .050 smd - ABB69DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFN-ND.
CONN EDGECARD 138POS .050 SMD - ABB69DHFT
Order 'conn edgecard 138pos .050 smd - ABB69DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFT-ND.
CONN EDGECARD 138POS .050 SMD - ACB69DHFD
Order 'conn edgecard 138pos .050 smd - ACB69DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHFD-ND.
CONN EDGECARD 138POS .050 SMD - ACB69DHFN
Order 'conn edgecard 138pos .050 smd - ACB69DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHFN-ND.
CONN EDGECARD 138POS .050 SMD - ACB69DHFR
Order 'conn edgecard 138pos .050 smd - ACB69DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHFR-ND.
CONN EDGECARD 138POS .050 SMD - ACB69DHFT
Order 'conn edgecard 138pos .050 smd - ACB69DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHFT-ND.
CONN EDGECARD 138POS .050 SMD - RBB69DHFD
Order 'conn edgecard 138pos .050 smd - RBB69DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHFD-ND.
CONN EDGECARD 138POS .050 SMD - RBB69DHFN
Order 'conn edgecard 138pos .050 smd - RBB69DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHFN-ND.
CONN EDGECARD 138POS .050 SMD - RBB69DHFR
Order 'conn edgecard 138pos .050 smd - RBB69DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHFR-ND.
CONN EDGECARD 138POS .050 SMD - RBB69DHFT
Order 'conn edgecard 138pos .050 smd - RBB69DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB69DHFT-ND.
CONN EDGECARD 138POS .050 SMD - RCB69DHFD
Order 'conn edgecard 138pos .050 smd - RCB69DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHFD-ND.
CONN EDGECARD 138POS .050 SMD - RCB69DHFN
Order 'conn edgecard 138pos .050 smd - RCB69DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHFN-ND.
CONN EDGECARD 138POS .050 SMD - RCB69DHFR
Order 'conn edgecard 138pos .050 smd - RCB69DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB69DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHFR
Send this link via E-Mail
Help With This Screen
