Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY LITHIUM COIN 3V 16MM - CR1616

Digi-Key Part Number P034-ND
Price Break
1
10
200
600
2000
6000
Unit Price
1.00000
.90000
.80000
.60000
.53200
.51000
Extended Price
1.00
9.00
160.00
360.00
1064.00
3060.00
Manufacturer Part NumberCR1616
DescriptionBATTERY LITHIUM COIN 3V 16MM
Quantity Available 4000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCR1616
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeCoin
Voltage3.000 V [Typ]
Battery Capacity55.00 mA-h [Nom]
Termination StyleRequires Holder
Diameter16.0000 mm [Typ]
Height1.600 mm [Typ]
Weight1.2000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR1616
CR1616
P034 ND
P034ND
P034

CR1616 Specification Sheet

Image of BATTERY LITHIUM COIN 3V 16MM - CR1616

BATTERY LITHIUM COIN 3V 16MM - CR1616 (P034-ND)

Related parts:
BATTERY LITHIUM COIN 3V 16MM - CR1616
 Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P034-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1620
 Order 'battery lithium coin 3v 16mm - CR1620' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P035-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1632
 Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P036-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1612/BE
 Order 'battery lithium coin 3v 16mm - CR1612/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P041-ND.
BATTERY LITHIUM COIN 3V 16MM - BR1616
 Order 'battery lithium coin 3v 16mm - BR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P184-ND.
BATTERY LITHIUM COIN 3V W/TAB - CR1616-1F2
 Order 'battery lithium coin 3v w/tab - CR1616-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P273-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
 Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
 Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
 Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
 Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
 Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM COIN 3V 24MM - BR2405
 Order 'battery lithium coin 3v 24mm - BR2405' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P040-ND.
BATTERY LITHIUM COIN 3V 24MM - CR2412/BE
 Order 'battery lithium coin 3v 24mm - CR2412/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P042-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1216
 Order 'battery lithium coin 3v 12.5mm - BR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P182-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY LITHIUM COIN 3V 16MM - CR1612/BE Next: BATTERY LITHIUM COIN 3V 16MM - CR1620