Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHAR
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAR - Connectors
| Digi-Key Part Number | ABB69DHAR-ND |
10 |
77.62500 |
Extended Price
776.25 |
| Manufacturer Part Number | ABB69DHAR | |||
| Description | CONN EDGECARD 138PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB69DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB69DHAR ABB69DHAR |
ABB69DHAR Specification Sheet
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAR (ABB69DHAR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHARGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHAR
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHAD
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHAN
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHAS
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHAT
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHBD
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHBN
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHBR
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHBS
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHBT
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHAD
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB69DHAN
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB69DHAR
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHAS
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHAT
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHAR
Send this link via E-Mail
Help With This Screen
