Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR - Breadboards, PC Boards, Card Racks

Digi-Key Part Number 438-1004-ND
Price Break
1
10
25
50
100
Unit Price
417.00000
403.10000
389.20000
375.30000
361.40000
Extended Price
417.00
4031.00
9730.00
18765.00
36140.00
Manufacturer Part Number2000-6U-80EX-REAR
DescriptionEXTENDER CARD REAR CPCI 6U 80MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2000-6U-80EX-REAR
VendorTwin Industries
CategoryBreadboards, PC Boards, Card Racks
TypeExtender Card
ApplicationPCI Bus
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2000 6U 80EX REAR
20006U80EXREAR
438 1004 ND
4381004ND
438-1004


Image of EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR

EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR (438-1004-ND) - Breadboards, PC Boards, Card Racks

Related parts Breadboards, PC Boards, Card Racks:
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
 Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR
 Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1004-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1001-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160H-LF
 Order 'extender card cpci 3u 160mm - 2000-3U-160H-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160H-LF-ND.
BOARD PROTOTYPING 6U CPCI 80MM - 2000-80
 Order 'board prototyping 6u cpci 80mm - 2000-80' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1071-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1000-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT
 Order 'extender card vme 6u dual hdr - 8196-6U-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1009-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF
 Order 'extender card vme 6u dual hdr - 8196-6U-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1063-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
 Order 'card cage vme 6u x 240mm depth - 950-202590D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1018-ND.
CARD CAGE VME 6U X 300MM DEPTH - 950-223551H
 Order 'card cage vme 6u x 300mm depth - 950-223551H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1019-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EXTENDER CARD PCMCIA VCC - 3300-EXTM-LF Next: EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM