EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX - Prototyping Products
Twin Industries Card Extender Prototyping Product 2000-6U-80EX
| Digi-Key Part Number | 438-1003-ND |
1 10 25 50 100 |
450.00000 435.00000 420.00000 405.00000 390.00000 |
Extended Price
450.00 4350.00 10500.00 20250.00 39000.00 |
| Manufacturer Part Number | 2000-6U-80EX | |||
| Description | EXTENDER CARD CPCI 6U 80MM | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Twin Industries Card Extender Prototyping Product 2000-6U-80EX
| Technical/Catalog Information | 2000-6U-80EX |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | Bus Extender |
| Size / Dimension | 3.14" x 9.18" (79.76mm x 233mm) |
| Contacts | CPCI |
| Material | FR4 Fiberglass |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2000 6U 80EX 20006U80EX 438 1003 ND 4381003ND 438-1003 |
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX (438-1003-ND) - Prototyping Products
Related parts Twin Industries Card Extender Prototyping Product 2000-6U-80EXEXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX-LF
Order 'extender card cpci 3u 80mm - 2000-3U-80EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1064-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160H-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160H-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160H-LF-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF
Order 'extender card vme 6u dual hdr - 8196-6U-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1063-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR-LF
Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1068-ND.
EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM
Order 'extender card rt ang riser au - AGP-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1011-ND.
EXTENDER CARD LEFT ANG RISER AU - AGP-LAEXTM
Order 'extender card left ang riser au - AGP-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1012-ND.
EXTENDER CARD ISA - 7098-EXT
Order 'extender card isa - 7098-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1013-ND.
EXTENDER CARD LTANG PCI 32BIT AU - 7586-LAEXTM-LF
Order 'extender card ltang pci 32bit au - 7586-LAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1061-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM-LF
Order 'extender card rtang pci 32bit au - 7586-RAEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1062-ND.
EXTENDER CARD PCMCIA VCC - 3300-EXTM-LF
Order 'extender card pcmcia vcc - 3300-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1065-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM-LF
Order 'extender card pci 64bit gold - 7564-UEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1066-ND.
Options for Twin Industries Card Extender Prototyping Product 2000-6U-80EX
Send this link via E-Mail
Help With This Screen
