IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC367DRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74HC367DRE4-ND |
2500 |
.16900 |
Extended Price
422.50 |
| Manufacturer Part Number | SN74HC367DRE4 | |||
| Description | IC HEX BUFFER/LDRVR 3ST 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC367DRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Series | 74HC |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 2, 4 |
| Supply Voltage | 2 V ~ 6 V |
| Number of Elements | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC367DRE4 SN74HC367DRE4 |
SN74HC367DRE4 Specification Sheet
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC367DRE4 (SN74HC367DRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC367DRE4
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC367DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC367DRE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC365DE4
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC365DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365DE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC365DR
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC365DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365DR-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC365DRE4
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC365DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365DRE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC365DT
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC365DT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365DT-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC365DTE4
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC365DTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365DTE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC367DE4
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC367DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC367DE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC367DT
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC367DT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC367DT-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOIC - SN74HC367DTE4
Order 'ic hex buffer/ldrvr 3st 16-soic - SN74HC367DTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC367DTE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-DIP - SN74HC365NE4
Order 'ic hex buffer/ldrvr 3st 16-dip - SN74HC365NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365NE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-SOP - SN74HC365NSRE4
Order 'ic hex buffer/ldrvr 3st 16-sop - SN74HC365NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365NSRE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-TSSOP - SN74HC365PW
Order 'ic hex buffer/ldrvr 3st 16-tssop - SN74HC365PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365PW-ND.
IC HEX BUFFER/LDRVR 3ST 16-TSSOP - SN74HC365PWE4
Order 'ic hex buffer/ldrvr 3st 16-tssop - SN74HC365PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365PWE4-ND.
IC HEX BUFFER/LDRVR 3ST 16-TSSOP - SN74HC365PWR
Order 'ic hex buffer/ldrvr 3st 16-tssop - SN74HC365PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365PWR-ND.
IC HEX BUFFER/LDRVR 3ST 16-TSSOP - SN74HC365PWRE4
Order 'ic hex buffer/ldrvr 3st 16-tssop - SN74HC365PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC365PWRE4-ND.
Send this link via E-Mail
Help With This Screen