IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWTE4
| Digi-Key Part Number | SN74HC32PWTE4-ND |
1250 |
.29260 |
Extended Price
365.75 |
| Manufacturer Part Number | SN74HC32PWTE4 | |||
| Description | IC GATE POS-OR QUAD 2IN 14-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC32PWTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74HC |
| Package / Case | 14-TSSOP |
| Logic Type | OR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 4mA, 4mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC32PWTE4 SN74HC32PWTE4 |
SN74HC32PWTE4 Specification Sheet
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWTE4 (SN74HC32PWTE4-ND)
Related parts:IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWTE4
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWTE4-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWRE4
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWRE4-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWRG4
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWRG4-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWT
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWT-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWTG4
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWTG4-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PW
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PW-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWE4
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWE4-ND.
IC GATE POS-OR QUAD 2IN 14-TSSOP - SN74HC32PWG4
Order 'ic gate pos-or quad 2in 14-tssop - SN74HC32PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC32PWG4-ND.
IC GATE POS-OR QUAD 2IN 14-SOIC - SN74ALVC32DGVRE4
Order 'ic gate pos-or quad 2in 14-soic - SN74ALVC32DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC32DGVRE4-ND.
IC GATE POS-OR QUAD 2IN 14-SOIC - SN74ALVC32DRE4
Order 'ic gate pos-or quad 2in 14-soic - SN74ALVC32DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC32DRE4-ND.
IC GATE POS-OR QUAD 2IN 20-TSSOP - SN74ALVC32PWRE4
Order 'ic gate pos-or quad 2in 20-tssop - SN74ALVC32PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC32PWRE4-ND.
IC GATE POS-OR QUAD 2IN 20-TSSOP - SN74ALVC32PWRG4
Order 'ic gate pos-or quad 2in 20-tssop - SN74ALVC32PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC32PWRG4-ND.
IC GATE POS-OR QUAD 2IN 14-SSOP - SN74AS32DBR
Order 'ic gate pos-or quad 2in 14-ssop - SN74AS32DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS32DBR-ND.
IC GATE POS-OR QUAD 2IN 14-SSOP - SN74AS32DBRE4
Order 'ic gate pos-or quad 2in 14-ssop - SN74AS32DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS32DBRE4-ND.
IC GATE POS-OR QUAD 2IN 14-SOIC - SN74AS32DRE4
Order 'ic gate pos-or quad 2in 14-soic - SN74AS32DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS32DRE4-ND.
Send this link via E-Mail
Help With This Screen