EXTENDER CARD IBM PS/2 66/132 - 3690-30 - Prototyping Products
Vector Electronics Card Extender Prototyping Product 3690-30
| Digi-Key Part Number | 3690-30-ND |
1 |
533.51000 |
Extended Price
533.51 |
| Manufacturer Part Number | 3690-30 | |||
| Description | EXTENDER CARD IBM PS/2 66/132 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3690-30 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Type | IBM PS2 |
| Size / Dimension | 7.475" x 6.1" (189.86mm x 154.94mm) |
| Contacts | 66 @ 0.05" (1.27mm) Centers |
| Material | FR4 Fiberglass |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3690 30 369030 |
EXTENDER CARD IBM PS/2 66/132 - 3690-30 (3690-30-ND) - Prototyping Products
Related parts Vector Electronics Card Extender Prototyping Product 3690-30EXTENDER CARD IBM PS/2 66/132 - 3690-30
Order 'extender card ibm ps/2 66/132 - 3690-30' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-30-ND.
EXTENDER CARD IBM AT 49/98 HP - 3690-26-1
Order 'extender card ibm at 49/98 hp - 3690-26-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-26-1-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - ACB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ACB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - ACB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RCB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - RCB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - RCB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - RCB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB92DHRR-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRN-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRN-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRN-S329-ND.
CARD EXTEND PCI 184POS .050 3.3V - ABB92DHRR-S329
Order 'card extend pci 184pos .050 3.3v - ABB92DHRR-S329' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRR-S329-ND.
CONN EDGECARD EXTEND 212POS .050 - ACB106DHRN-S578
Order 'conn edgecard extend 212pos .050 - ACB106DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHRN-S578-ND.
CONN EDGECARD EXTEND 212POS .050 - ACB106DHRN-S621
Order 'conn edgecard extend 212pos .050 - ACB106DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHRN-S621-ND.
CONN EDGECARD EXTEND 212POS .050 - ACB106DHRR-S578
Order 'conn edgecard extend 212pos .050 - ACB106DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHRR-S578-ND.
CONN EDGECARD EXTEND 212POS .050 - ACB106DHRR-S621
Order 'conn edgecard extend 212pos .050 - ACB106DHRR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHRR-S621-ND.
CONN EDGECARD EXTEND 112POS .050 - ACB56DHRN-S578
Order 'conn edgecard extend 112pos .050 - ACB56DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHRN-S578-ND.
CONN EDGECARD EXTEND 112POS .050 - ACB56DHRN-S621
Order 'conn edgecard extend 112pos .050 - ACB56DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHRN-S621-ND.
CONN EDGECARD EXTEND 112POS .050 - ACB56DHRR-S578
Order 'conn edgecard extend 112pos .050 - ACB56DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHRR-S578-ND.
Options for Vector Electronics Card Extender Prototyping Product 3690-30
Send this link via E-Mail
Help With This Screen
