EXTENDER CARD IBM AT 49/98 HP - 3690-26-1 - Prototyping Products
| Digi-Key Part Number | 3690-26-1-ND |
1 |
238.69000 |
Extended Price
238.69 |
| Manufacturer Part Number | 3690-26-1 | |||
| Description | EXTENDER CARD IBM AT 49/98 HP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3690-26-1 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Type | IBM AT |
| Size / Dimension | 6.7" x 5.6" (170.18mm x 142.24mm) |
| Contacts | 98 @ 0.1" (2.54mm) Centers |
| Material | FR4 Fiberglass |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3690 26 1 3690261 |
3690-26-1 Specification Sheet
EXTENDER CARD IBM AT 49/98 HP - 3690-26-1 (3690-26-1-ND) - Prototyping Products
Related parts Prototyping Products :EXTENDER CARD IBM AT 49/98 HP - 3690-26-1
Order 'extender card ibm at 49/98 hp - 3690-26-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-26-1-ND.
EXTENDER CARD IBM AT 49/98 - 3690-26
Order 'extender card ibm at 49/98 - 3690-26' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1026-ND.
EXTENDER CARD IBM PS/2 66/132 - 3690-30
Order 'extender card ibm ps/2 66/132 - 3690-30' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-30-ND.
EXTENDER CARD IBM PC,XT 31/62 - 3690-22
Order 'extender card ibm pc,xt 31/62 - 3690-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1025-ND.
EXTENDER CARD STD 28/56 GEN PURP - 3690-16
Order 'extender card std 28/56 gen purp - 3690-16' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1115-ND.
EXTENDER CARD PCI 60/120 FOR 5V - 3690-34-5V
Order 'extender card pci 60/120 for 5v - 3690-34-5V' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1166-ND.
EXTENDER CARD PCI 60/120 FOR 3V - 3690-34-3V
Order 'extender card pci 60/120 for 3v - 3690-34-3V' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1167-ND.
EXTENDER CARD PCMCIA 12 TYPE 2&3 - 3690-36
Order 'extender card pcmcia 12 type 2&3 - 3690-36' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-36-ND.
EXTENDER CARD PCMCIA 7" TYPE 2&3 - 3690-37
Order 'extender card pcmcia 7" type 2&3 - 3690-37' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-37-ND.
CONN PCI EXPRESS 98POS VERT PCB - NWE49DHRQ-T941
Order 'conn pci express 98pos vert pcb - NWE49DHRQ-T941' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2809-ND.
EXTENDER CARD 22/44 - 3690-8
Order 'extender card 22/44 - 3690-8' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-8-ND.
EXTENDER CARD 22/44 GEN PURP - 3690
Order 'extender card 22/44 gen purp - 3690' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1024-ND.
EXTENDER CARD 36/72 GENERAL PURP - 3690-2
Order 'extender card 36/72 general purp - 3690-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1143-ND.
EXTENDER CARD S-100 50/100 - 3690-12
Order 'extender card s-100 50/100 - 3690-12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1144-ND.
EXTENDER CARD METRIC - VMEEJ2
Order 'extender card metric - VMEEJ2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEEJ2-ND.
Send this link via E-Mail
Help With This Screen
