Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT

Digi-Key Part Number 3300-EXT-ND
Price Break
1
Unit Price
118.30000
Extended Price
118.30
Manufacturer Part Number3300-EXT
DescriptionCARD EXTENDER PCMCIA 2LAYER PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3300-EXT
VendorTwin Industries
CategoryPrototyping Products
Type*
Size / Dimension*
Contacts*
Material*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3300 EXT
3300EXT


Image of CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT

CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT (3300-EXT-ND)

Related parts:
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT
 Order 'card extender pcmcia 2layer pcb - 3300-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT-LF
 Order 'card extender pcmcia 2layer pcb - 3300-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-LF-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT
 Order 'card extender 6u vme 9.2x9.625" - 8192-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-ND.
CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT
 Order 'card extender pci 64bit 2layer - 7564-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7564-EXT-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT
 Order 'card extender 32bit pci 2layer - 7586-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-ND.
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT
 Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM
 Order 'card extender j/p 1-4 - 2500-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2500-EXTM-ND.
CARD EXTENDER J/P 1-4 - 2502-EXTM
 Order 'card extender j/p 1-4 - 2502-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2502-EXTM-ND.
CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM
 Order 'card extender left dbl hgt 32bit - 7586-DH-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-LAEXTM-ND.
CARD EXTENDER RA DBL HGT 32BIT - 7586-DH-RAEXTM
 Order 'card extender ra dbl hgt 32bit - 7586-DH-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-RAEXTM-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT-LF
 Order 'card extender 6u vme 9.2x9.625" - 8192-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-LF-ND.
EXTENDER CARD ISA - 7098-EXT
 Order 'extender card isa - 7098-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1013-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT-LF
 Order 'card extender 32bit pci 2layer - 7586-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-LF-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
 Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT Next: CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT-LF