IC ARRAY BUS-TERM 8BIT 16-SOIC - SN74F1056DR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Tape & Reel (TR) - SN74F1056DR
| Digi-Key Part Number | SN74F1056DR-ND |
2500 |
1.15200 |
Extended Price
2880.00 |
| Manufacturer Part Number | SN74F1056DR | |||
| Description | IC ARRAY BUS-TERM 8BIT 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74F1056DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Schottky Barrier Diode Bus-Termination Array |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Supply Voltage | - |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74F1056DR SN74F1056DR |
SN74F1056DR Specification Sheet
IC ARRAY BUS-TERM 8BIT 16-SOIC - SN74F1056DR (SN74F1056DR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Tape & Reel (TR) - SN74F1056DRIC ARRAY BUS-TERM 8BIT 16-SOIC - SN74F1056DR
Order 'ic array bus-term 8bit 16-soic - SN74F1056DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F1056DR-ND.
IC ARRAY BUS-TERM 8BIT 16-SOIC - SN74F1056DRE4
Order 'ic array bus-term 8bit 16-soic - SN74F1056DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F1056DRE4-ND.
IC ARRAY BUS-TERM 8BIT 16-SOIC - SN74F1056D
Order 'ic array bus-term 8bit 16-soic - SN74F1056D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F1056D-ND.
IC ARRAY BUS-TERM 8BIT 16-SOIC - SN74F1056DE4
Order 'ic array bus-term 8bit 16-soic - SN74F1056DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F1056DE4-ND.
IC ARRAY BUS-TERM 16BIT 20-SOIC - SN74F1016DWRE4
Order 'ic array bus-term 16bit 20-soic - SN74F1016DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F1016DWRE4-ND.
IC ARRAY BUS-TERM 16BIT 20-SOIC - SN74F1016DWE4
Order 'ic array bus-term 16bit 20-soic - SN74F1016DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F1016DWE4-ND.
IC REGISTR PAR-LOAD 8BIT 16-SOIC - SN74LV165ADRE4
Order 'ic registr par-load 8bit 16-soic - SN74LV165ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV165ADRE4-ND.
IC REGISTR PAR-LOAD 8BIT 16-SOIC - SN74LV166ADRE4
Order 'ic registr par-load 8bit 16-soic - SN74LV166ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV166ADRE4-ND.
IC REGISTR PAR-LOAD 8BIT 16-SOIC - SN74LV165ADE4
Order 'ic registr par-load 8bit 16-soic - SN74LV165ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV165ADE4-ND.
IC REGISTR PAR-LOAD 8BIT 16-SOIC - SN74LV166AD
Order 'ic registr par-load 8bit 16-soic - SN74LV166AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV166AD-ND.
IC REGISTR PAR-LOAD 8BIT 16-SOIC - SN74LV166ADE4
Order 'ic registr par-load 8bit 16-soic - SN74LV166ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV166ADE4-ND.
IC L-I PROTECTOR CIRCUIT 16-SOIC - UCC3958DP-1
Order 'ic l-i protector circuit 16-soic - UCC3958DP-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2238-5-ND.
IC SCHOTTKY DIODE ARRAY 16-SOIC - UC3611DW
Order 'ic schottky diode array 16-soic - UC3611DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11233-5-ND.
IC QUAD D FLIP-FLOP 16-SOIC - SN74LV175AD
Order 'ic quad d flip-flop 16-soic - SN74LV175AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1682-5-ND.
IC SHIFT REGISTER 8BIT 16-SOIC - SN74AHC594DR
Order 'ic shift register 8bit 16-soic - SN74AHC594DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594DR-ND.
Options for Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Tape & Reel (TR) - SN74F1056DR
Send this link via E-Mail
Help With This Screen
