IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345CDBQRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74CBT3345CDBQRG4-ND |
2500 |
.18200 |
Extended Price
455.00 |
| Manufacturer Part Number | SN74CBT3345CDBQRG4 | |||
| Description | IC SWITCH BUS FET 8BIT 20-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3345CDBQRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 8 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 100mA, 100mA |
| Package / Case | 20-SSOP (QSOP) |
| Packaging | Tape & Reel (TR) |
| Series | 74CBT |
| Supply Voltage | 4 V ~ 5.5 V |
| Type | Digital FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3345CDBQRG4 SN74CBT3345CDBQRG4 |
SN74CBT3345CDBQRG4 Specification Sheet
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345CDBQRG4 (SN74CBT3345CDBQRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345CDBQRG4
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT3345CDBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345CDBQRG4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345CDBQRE4
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT3345CDBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345CDBQRE4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345DBQR
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT3345DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345DBQR-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345DBQRE4
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT3345DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345DBQRE4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345DBQRG4
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT3345DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345DBQRG4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT6845CDBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6845CDBQRE4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRG4
Order 'ic switch bus fet 8bit 20-qsop - SN74CBT6845CDBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6845CDBQRG4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3244PW
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3244PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3244PW-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3244PWE4
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3244PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3244PWE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3244PWRE4
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3244PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3244PWRE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PW
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3245PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PW-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWE4
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3245PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWG4
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3245PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWG4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWRE4
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3245PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWRE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWRG4
Order 'ic switch bus fet 8bit 20-tssop - SN74CB3Q3245PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWRG4-ND.
Send this link via E-Mail
Help With This Screen