CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAS
| Digi-Key Part Number | ABB64DHAS-ND |
10 |
72.00000 |
Extended Price
720.00 |
| Manufacturer Part Number | ABB64DHAS | |||
| Description | CONN EDGECARD 128PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB64DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB64DHAS ABB64DHAS |
ABB64DHAS Specification Sheet
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAS (ABB64DHAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHASCONN EDGECARD 128PS R/A .050 SLD - ABB64DHAS
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAS-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHAT
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAT-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHBD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBD-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHBN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBN-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHBR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBR-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHBS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBS-ND.
CONN EDGECARD 50POS R/A .050 SLD - ABB25DHBT
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHBT-ND.
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAD
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAD-ND.
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAN
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAN-ND.
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAR
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAR-ND.
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAT
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAS
Send this link via E-Mail
Help With This Screen
