Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAD
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAD - Connectors
| Digi-Key Part Number | ABB64DHAD-ND |
10 |
72.00000 |
Extended Price
720.00 |
| Manufacturer Part Number | ABB64DHAD | |||
| Description | CONN EDGECARD 128PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB64DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB64DHAD ABB64DHAD |
ABB64DHAD Specification Sheet
CONN EDGECARD 128PS R/A .050 SLD - ABB64DHAD (ABB64DHAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHADGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAD
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB64DHAN
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB64DHAR
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAS
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAT
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHBD
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB64DHBN
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB64DHBR
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHBS
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHBT
Order 'conn edgecard 128ps r/a .050 sld - ABB64DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB64DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB64DHAD
Order 'conn edgecard 128ps r/a .050 sld - GBB64DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB64DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB64DHAN
Order 'conn edgecard 128ps r/a .050 sld - GBB64DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB64DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB64DHAR
Order 'conn edgecard 128ps r/a .050 sld - GBB64DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB64DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB64DHAS
Order 'conn edgecard 128ps r/a .050 sld - GBB64DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB64DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB64DHAT
Order 'conn edgecard 128ps r/a .050 sld - GBB64DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB64DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB64DHAD
Send this link via E-Mail
Help With This Screen
