PANEL REAR FOR 6U CARD CASE - 760-236625F - Breadboards, PC Boards, Card Racks
| Digi-Key Part Number | 233-1035-ND |
1 |
17.70000 |
Extended Price
17.70 |
| Manufacturer Part Number | 760-236625F | |||
| Description | PANEL REAR FOR 6U CARD CASE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 760-236625F |
| Vendor | APW Electronic Solutions |
| Category | Breadboards, PC Boards, Card Racks |
| Other Names |
760 236625F 760236625F 233 1035 ND 2331035ND 233-1035 |
PANEL REAR FOR 6U CARD CASE - 760-236625F (233-1035-ND) - Breadboards, PC Boards, Card Racks
Related parts Breadboards, PC Boards, Card Racks:PANEL REAR FOR 6U CARD CASE - 760-236625F
Order 'panel rear for 6u card case - 760-236625F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1035-ND.
PANEL REAR FOR 3U CARD CASE - 760-236623K
Order 'panel rear for 3u card case - 760-236623K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1034-ND.
CARD CASE 6U X 422MM DP W/VENTS - 760-236586A
Order 'card case 6u x 422mm dp w/vents - 760-236586A' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1029-ND.
CARD CASE 6U X 522MM DP W/VENTS - 760-236587K
Order 'card case 6u x 522mm dp w/vents - 760-236587K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1030-ND.
CARD CASE 6U X 622MM DP W/VENTS - 760-236590K
Order 'card case 6u x 622mm dp w/vents - 760-236590K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1031-ND.
CARD CASE 3U X 422MM DEPTH - 760-236563B
Order 'card case 3u x 422mm depth - 760-236563B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1027-ND.
CARD CASE 3U X 522MM DEPTH - 760-236564L
Order 'card case 3u x 522mm depth - 760-236564L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1028-ND.
DOOR TRANSPARENT FOR 6U CASE - 760-236829A
Order 'door transparent for 6u case - 760-236829A' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1033-ND.
DOOR TRANSPARENT FOR 3U CASE - 760-236827E
Order 'door transparent for 3u case - 760-236827E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1032-ND.
EARTH GRND KIT FOR CARD CASE - 60-54598H
Order 'earth grnd kit for card case - 60-54598H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1036-ND.
CARRING HANDLE FOR CARD CASE - 60-202673L
Order 'carring handle for card case - 60-202673L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1037-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
Order 'card cage vme 6u x 240mm depth - 950-202590D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1018-ND.
CARD CAGE VME 6U X 300MM DEPTH - 950-223551H
Order 'card cage vme 6u x 300mm depth - 950-223551H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1019-ND.
CARD CAGE VME 6U X 360MM DEPTH - 950-202595E
Order 'card cage vme 6u x 360mm depth - 950-202595E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1020-ND.
HARDWARE PANEL FRONT 6U X 4HP - 174-12934F
Order 'hardware panel front 6u x 4hp - 174-12934F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 174-12934F-ND.
Send this link via E-Mail
Help With This Screen