Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PANEL REAR FOR 3U CARD CASE - 760-236623K - Breadboards, PC Boards, Card Racks

Digi-Key Part Number 233-1034-ND
Price Break
1
Unit Price
12.90000
Extended Price
12.90
Manufacturer Part Number760-236623K
DescriptionPANEL REAR FOR 3U CARD CASE
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information760-236623K
VendorAPW Electronic Solutions
CategoryBreadboards, PC Boards, Card Racks
Other Names 760 236623K
760236623K
233 1034 ND
2331034ND
233-1034


Image of PANEL REAR FOR 3U CARD CASE - 760-236623K

PANEL REAR FOR 3U CARD CASE - 760-236623K (233-1034-ND) - Breadboards, PC Boards, Card Racks

Related parts Breadboards, PC Boards, Card Racks:
PANEL REAR FOR 3U CARD CASE - 760-236623K
 Order 'panel rear for 3u card case - 760-236623K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1034-ND.
PANEL REAR FOR 6U CARD CASE - 760-236625F
 Order 'panel rear for 6u card case - 760-236625F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1035-ND.
CARD CASE 3U X 422MM DEPTH - 760-236563B
 Order 'card case 3u x 422mm depth - 760-236563B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1027-ND.
CARD CASE 3U X 522MM DEPTH - 760-236564L
 Order 'card case 3u x 522mm depth - 760-236564L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1028-ND.
CARD CASE 6U X 422MM DP W/VENTS - 760-236586A
 Order 'card case 6u x 422mm dp w/vents - 760-236586A' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1029-ND.
CARD CASE 6U X 522MM DP W/VENTS - 760-236587K
 Order 'card case 6u x 522mm dp w/vents - 760-236587K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1030-ND.
CARD CASE 6U X 622MM DP W/VENTS - 760-236590K
 Order 'card case 6u x 622mm dp w/vents - 760-236590K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1031-ND.
DOOR TRANSPARENT FOR 3U CASE - 760-236827E
 Order 'door transparent for 3u case - 760-236827E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1032-ND.
DOOR TRANSPARENT FOR 6U CASE - 760-236829A
 Order 'door transparent for 6u case - 760-236829A' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1033-ND.
EARTH GRND KIT FOR CARD CASE - 60-54598H
 Order 'earth grnd kit for card case - 60-54598H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1036-ND.
CARRING HANDLE FOR CARD CASE - 60-202673L
 Order 'carring handle for card case - 60-202673L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1037-ND.
CARD CAGE VME 3U X 240MM DEPTH - 950-202589L
 Order 'card cage vme 3u x 240mm depth - 950-202589L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1015-ND.
CARD CAGE VME 3U X 300MM DEPTH - 950-223550K
 Order 'card cage vme 3u x 300mm depth - 950-223550K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1016-ND.
CARD CAGE VME 3U X 360MM DEPTH - 950-202594G
 Order 'card cage vme 3u x 360mm depth - 950-202594G' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1017-ND.
CARD GUIDES KM6 2.4MMX160MM 10PC - 173-232666F
 Order 'card guides km6 2.4mmx160mm 10pc - 173-232666F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 173-232666F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PANEL REAR 4.56X5.22 FOR EFP454A - BP42-4 Next: PANEL REAR FOR 6U CARD CASE - 760-236625F