IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH162268DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ALVCH162268DLR-ND |
1000 |
.71500 |
Extended Price
715.00 |
| Manufacturer Part Number | SN74ALVCH162268DLR | |||
| Description | IC RGSTRD BUS EXCHANGER 56SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCH162268DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12 ~ 24-Bit |
| Package / Case | 56-SSOP |
| Logic Type | Registered Bus Exchanger |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA; 12mA, 12mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCH162268DLR SN74ALVCH162268DLR |
SN74ALVCH162268DLR Specification Sheet
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH162268DLR (SN74ALVCH162268DLR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH162268DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH162268DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH162268DLR-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6289-1-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6289-2-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH162268DL
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH162268DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5177-5-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16269DL
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16269DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5199-5-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5201-1-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5201-2-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DL
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5201-5-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16269DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16269DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16269DLR-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - 74ALVCH162268DLG4
Order 'ic rgstrd bus exchanger 56ssop - 74ALVCH162268DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH162268DLG4-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - 74ALVCH162268DLRG4
Order 'ic rgstrd bus exchanger 56ssop - 74ALVCH162268DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH162268DLRG4-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - 74ALVCH16269DLG4
Order 'ic rgstrd bus exchanger 56ssop - 74ALVCH16269DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16269DLG4-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - 74ALVCH16269DLRG4
Order 'ic rgstrd bus exchanger 56ssop - 74ALVCH16269DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16269DLRG4-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - 74ALVCH16270DLG4
Order 'ic rgstrd bus exchanger 56ssop - 74ALVCH16270DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16270DLG4-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - 74ALVCH16270DLRG4
Order 'ic rgstrd bus exchanger 56ssop - 74ALVCH16270DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16270DLRG4-ND.
Send this link via E-Mail
Help With This Screen
