Keywords:





Twin Industries Adapter, Breakout Board Prototyping Product 2002-64PCI

ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI - Prototyping Products

Digi-Key Part Number 2002-64PCI-ND
Price Break
1
Unit Price
203.84000
Extended Price
203.84
Manufacturer Part Number2002-64PCI
DescriptionADAPTER PASSIVE CPCI TO PCI BRKT
Quantity Available Non-Stock
All prices are in USD

Purchase Twin Industries Adapter, Breakout Board Prototyping Product 2002-64PCI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Twin Industries Adapter, Breakout Board Prototyping Product 2002-64PCI
Technical/Catalog Information2002-64PCI
VendorTwin Industries
CategoryPrototyping Products
Proto Board Type-
Size / Dimension-
Material-
Board Thickness-
Hole Diameter-
Number of Positions -
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2002 64PCI
200264PCI


Image of ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI

ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI (2002-64PCI-ND) - Prototyping Products

Related parts Twin Industries Adapter, Breakout Board Prototyping Product 2002-64PCI
Twin Industries Adapter, Breakout Board Prototyping Product 2002-64PCI
 Order 'adapter passive cpci to pci brkt - 2002-64PCI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2002-64PCI-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 2000-64PCI
 Order 'adapter passive 3u cpci to pci - 2000-64PCI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-64PCI-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT4
 Order 'adapter board smt soic med/wide - 8100-SMT4' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6
 Order 'adapter board smt qfp44/100/160 - 8100-SMT6' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7
 Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8
 Order 'adapter board smt soic med/tiny - 8100-SMT8' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT9
 Order 'adapter board smt tsop/psop/ssop - 8100-SMT9' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT3
 Order 'adapter brd plcc20/28/44/64/84 - 8100-SMT3' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1031-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10
 Order 'adapter board smt tssop - 8100-SMT10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11
 Order 'adapter board smt 80 qfp - 8100-SMT11' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT14
 Order 'adapter board 64 tqfp 0.5mmpitch - 8100-SMT14' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8-LF
 Order 'adapter board smt soic med/tiny - 8100-SMT8-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10-LF
 Order 'adapter board smt tssop - 8100-SMT10-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
Twin Industries Card Extender Prototyping Product 2000-3U-160EX-LF
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
Twin Industries Card Extender Prototyping Product 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.

Options for Twin Industries Adapter, Breakout Board Prototyping Product 2002-64PCI
Send this link via E-Mail
Help With This Screen

ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADAPTER PASSIVE 3U CPCI TO PCI - 2000-64PCI Next: ADAPTER PC BOARD CARD 1=100 - 1591Z100
ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI