Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ADAPTER PASSIVE 3U CPCI TO PCI - 2000-64PCI

Digi-Key Part Number 2000-64PCI-ND
Price Break
1
Unit Price
180.18000
Extended Price
180.18
Manufacturer Part Number2000-64PCI
DescriptionADAPTER PASSIVE 3U CPCI TO PCI
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2000-64PCI
VendorTwin Industries
CategoryPrototyping Products
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2000 64PCI
200064PCI


Image of ADAPTER PASSIVE 3U CPCI TO PCI - 2000-64PCI

ADAPTER PASSIVE 3U CPCI TO PCI - 2000-64PCI (2000-64PCI-ND)

Related parts:
ADAPTER PASSIVE 3U CPCI TO PCI - 2000-64PCI
 Order 'adapter passive 3u cpci to pci - 2000-64PCI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-64PCI-ND.
ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI
 Order 'adapter passive cpci to pci brkt - 2002-64PCI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2002-64PCI-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR
 Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1004-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1000-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
 Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
BOARD PROTOTYPING 3U COMPACTPCI - 2000-50
 Order 'board prototyping 3u compactpci - 2000-50' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1072-ND.
BOARD PROTOTYPING 6U CPCI 80MM - 2000-80
 Order 'board prototyping 6u cpci 80mm - 2000-80' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1071-ND.
ADAPTER BOARD SMT SOIC MED/WIDE - 8100-SMT4
 Order 'adapter board smt soic med/wide - 8100-SMT4' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
 Order 'adapter board smt qfp44/100/160 - 8100-SMT6' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
 Order 'adapter board smt qfp100/128/144 - 8100-SMT7' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8
 Order 'adapter board smt soic med/tiny - 8100-SMT8' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ADAPTER PANL MNT FOR H3JA SERIES - Y92F-31 Next: ADAPTER PASSIVE CPCI TO PCI BRKT - 2002-64PCI