IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ALS873BDWR-ND |
2000 |
2.52450 |
Extended Price
5049.00 |
| Manufacturer Part Number | SN74ALS873BDWR | |||
| Description | IC LATCH 4BIT DUAL D 3ST 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS873BDWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 4:4 |
| Output Type | Tri-State |
| Current - Output High, Low | 2.6mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 8ns |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS873BDWR SN74ALS873BDWR |
SN74ALS873BDWR Specification Sheet
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWR (SN74ALS873BDWR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWR
Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWR-ND.
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWRE4
Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWRE4-ND.
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4
Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWE4-ND.
IC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNT
Order 'ic latch 4bit dual d 3st 24-pdip - SN74ALS873BNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BNT-ND.
IC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNTE4
Order 'ic latch 4bit dual d 3st 24-pdip - SN74ALS873BNTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BNTE4-ND.
IC 10BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT841ADWRE4
Order 'ic 10bit bus-intfc d 3st 24-soic - SN74ABT841ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ADWRE4-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWR
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWR-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWRE4
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWRE4-ND.
IC LATCH EDGE TRIG OCT D 24-SOIC - SN74ALS996DWRE4
Order 'ic latch edge trig oct d 24-soic - SN74ALS996DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996DWRE4-ND.
IC LATCH D-TYPE 9BIT BUS 24-SOIC - SN74BCT29843DWR
Order 'ic latch d-type 9bit bus 24-soic - SN74BCT29843DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT29843DWR-ND.
IC LATCH D-TYPE 9BIT BUS 24-SOIC - SN74BCT29843DWRE4
Order 'ic latch d-type 9bit bus 24-soic - SN74BCT29843DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT29843DWRE4-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DW
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DW-ND.
IC 9BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT843DWE4
Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWE4-ND.
IC LATCH EDGE TRIG OCT D 24-SOIC - SN74ALS996-1DW
Order 'ic latch edge trig oct d 24-soic - SN74ALS996-1DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996-1DW-ND.
IC LATCH EDGE TRIG OCT D 24-SOIC - SN74ALS996-1DWE4
Order 'ic latch edge trig oct d 24-soic - SN74ALS996-1DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996-1DWE4-ND.
Send this link via E-Mail
Help With This Screen
