Keywords:





IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWRE4 - Integrated Circuits (ICs)

Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS867ADWRE4

Digi-Key Part Number SN74ALS867ADWRE4-ND
Price Break
2000
Unit Price
5.72500
Extended Price
11450.00
Manufacturer Part NumberSN74ALS867ADWRE4
DescriptionIC COUNTER SYNC 8BIT BIN 24-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS867ADWRE4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS867ADWRE4
Technical/Catalog InformationSN74ALS867ADWRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypePositive Edge
Voltage - Supply4.5 V ~ 5.5 V
Number of Bits per Element8
Number of Elements1 - Single
DirectionUp, Down
Mounting TypeSurface Mount
Package / Case24-SOIC (7.5mm Width)
ResetAsynchronous
PackagingTape & Reel (TR)
Operating Temperature0°C ~ 70°C
Count Rate35MHz
TimingSynchronous
Drawing Number296; 4040000-5; DW; 24
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALS867ADWRE4
SN74ALS867ADWRE4

SN74ALS867ADWRE4 Specification Sheet

Image of IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWRE4

IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWRE4 (SN74ALS867ADWRE4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS867ADWRE4
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWRE4
 Order 'ic counter sync 8bit bin 24-soic - SN74ALS867ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS867ADWRE4-ND.
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWR
 Order 'ic counter sync 8bit bin 24-soic - SN74ALS867ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS867ADWR-ND.
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS869DWR
 Order 'ic counter sync 8bit bin 24-soic - SN74ALS869DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS869DWR-ND.
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS869DWRE4
 Order 'ic counter sync 8bit bin 24-soic - SN74ALS869DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS869DWRE4-ND.
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWE4
 Order 'ic counter sync 8bit bin 24-soic - SN74ALS867ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS867ADWE4-ND.
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS869DWE4
 Order 'ic counter sync 8bit bin 24-soic - SN74ALS869DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS869DWE4-ND.
IC COUNTER SYNC 8BIT BIN 24-PDIP - SN74ALS867ANTE4
 Order 'ic counter sync 8bit bin 24-pdip - SN74ALS867ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS867ANTE4-ND.
IC COUNTER SYNC 8BIT BIN 24-PDIP - SN74ALS869NTE4
 Order 'ic counter sync 8bit bin 24-pdip - SN74ALS869NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS869NTE4-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS867DWR
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS867DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS867DWR-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS867DWRE4
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS867DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS867DWRE4-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS869DWR
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS869DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS869DWR-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS869DWRE4
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS869DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS869DWRE4-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS867DWE4
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS867DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS867DWE4-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS869DW
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS869DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS869DW-ND.
IC COUNTER 8BIT SYNC U/D 24-SOIC - SN74AS869DWE4
 Order 'ic counter 8bit sync u/d 24-soic - SN74AS869DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS869DWE4-ND.

Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ALS867ADWRE4
Send this link via E-Mail
Help With This Screen

IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWRE4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWR Next: IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS869DWE4
IC COUNTER SYNC 8BIT BIN 24-SOIC - SN74ALS867ADWRE4