Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX

Digi-Key Part Number 2000-3U-160EX-ND
Price Break
1
Unit Price
350.00000
Extended Price
350.00
Manufacturer Part Number2000-3U-160EX
DescriptionEXTENDER CARD CPCI 3U 160MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2000-3U-160EX
VendorTwin Industries
CategoryBreadboards, PC Boards, Card Racks
Other Names 2000 3U 160EX
20003U160EX


Image of EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX

EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX (2000-3U-160EX-ND)

Related parts:
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX
 Order 'extender card cpci 3u 160mm - 2000-3U-160EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
 Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1000-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
 Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1001-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR
 Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1004-ND.
ADAPTER PASSIVE 3U CPCI TO PCI - 2000-64PCI
 Order 'adapter passive 3u cpci to pci - 2000-64PCI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-64PCI-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM
 Order 'extender card pci 64bit gold - 7564-UEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1006-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM
 Order 'extender card rtang pci 32bit au - 7586-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1007-ND.
EXTENDER CARD RT ANG RISER AU - AGP-RAEXTM
 Order 'extender card rt ang riser au - AGP-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1011-ND.
EXTENDER CARD LEFT ANG RISER AU - AGP-LAEXTM
 Order 'extender card left ang riser au - AGP-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1012-ND.
EXTENDER CARD ISA - 7098-EXT
 Order 'extender card isa - 7098-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1013-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EXTENDER CARD CONV KIT TO J1/J2 - 188-27542E Next: EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF