Keywords:





CONN CARD EXTEND 118POS .050" - ABB59DHRN - Connectors

Digi-Key Part Number ABB59DHRN-ND
Price Break
10
Unit Price
18.49500
Extended Price
184.95
Manufacturer Part NumberABB59DHRN
DescriptionCONN CARD EXTEND 118POS .050"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB59DHRN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 118
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB59DHRN
ABB59DHRN

ABB59DHRN Specification Sheet

Image of CONN CARD EXTEND 118POS .050" - ABB59DHRN

CONN CARD EXTEND 118POS .050" - ABB59DHRN (ABB59DHRN-ND) - Connectors

Related parts Connectors :
CONN CARD EXTEND 118POS .050" - ABB59DHRN
 Order 'conn card extend 118pos .050" - ABB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRD
 Order 'conn card extend 118pos .050" - ABB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRR
 Order 'conn card extend 118pos .050" - ABB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRR-ND.
CONN CARD EXTEND 118POS .050" - ABB59DHRT
 Order 'conn card extend 118pos .050" - ABB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHRT-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRD
 Order 'conn card extend 118pos .050" - ACB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRN
 Order 'conn card extend 118pos .050" - ACB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRR
 Order 'conn card extend 118pos .050" - ACB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRR-ND.
CONN CARD EXTEND 118POS .050" - ACB59DHRT
 Order 'conn card extend 118pos .050" - ACB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHRT-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRD
 Order 'conn card extend 118pos .050" - RBB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRN
 Order 'conn card extend 118pos .050" - RBB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRR
 Order 'conn card extend 118pos .050" - RBB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRR-ND.
CONN CARD EXTEND 118POS .050" - RBB59DHRT
 Order 'conn card extend 118pos .050" - RBB59DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHRT-ND.
CONN CARD EXTEND 118POS .050" - RCB59DHRD
 Order 'conn card extend 118pos .050" - RCB59DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRD-ND.
CONN CARD EXTEND 118POS .050" - RCB59DHRN
 Order 'conn card extend 118pos .050" - RCB59DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRN-ND.
CONN CARD EXTEND 118POS .050" - RCB59DHRR
 Order 'conn card extend 118pos .050" - RCB59DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHRR-ND.

Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 118POS .050" - ABB59DHRN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 118POS .050" - ABB59DHRD Next: CONN CARD EXTEND 118POS .050" - ABB59DHRR
CONN CARD EXTEND 118POS .050" - ABB59DHRN