Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR

CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLR

Digi-Key Part Number ABB59DHLR-ND
Price Break
10
Unit Price
19.30500
Extended Price
193.05
Manufacturer Part NumberABB59DHLR
DescriptionCONN EDGECARD 118PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
Technical/Catalog InformationABB59DHLR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 118
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB59DHLR
ABB59DHLR

ABB59DHLR Specification Sheet

Image of CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLR

CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLR (ABB59DHLR-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHD
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHHN
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHHR
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHT
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHLN
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLT
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHND
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHNN
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHNR
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHNT
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHHD
 Order 'conn edgecard 118ps .050 dip sld - ACB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB59DHHN
 Order 'conn edgecard 118ps .050 dip sld - ACB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB59DHHR
 Order 'conn edgecard 118ps .050 dip sld - ACB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLN Next: CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLT
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLR